Part Details for NE68519-T1 by California Eastern Laboratories (CEL)
Overview of NE68519-T1 by California Eastern Laboratories (CEL)
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NE68519-T1
NE68519-T1 CAD Models
NE68519-T1 Part Data Attributes
|
NE68519-T1
California Eastern Laboratories (CEL)
Buy Now
Datasheet
|
Compare Parts:
NE68519-T1
California Eastern Laboratories (CEL)
RF Small Signal Bipolar Transistor, 0.03A I(C), 1-Element, S Band, Silicon, NPN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CALIFORNIA EASTERN LABORATORIES | |
Package Description | SMALL OUTLINE, R-PDSO-G3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | LOW NOISE | |
Collector Current-Max (IC) | 0.03 A | |
Collector-Base Capacitance-Max | 0.7 pF | |
Collector-Emitter Voltage-Max | 6 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 65 | |
Highest Frequency Band | S BAND | |
JESD-30 Code | R-PDSO-G3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | NPN | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 12000 MHz |
Alternate Parts for NE68519-T1
This table gives cross-reference parts and alternative options found for NE68519-T1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NE68519-T1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2SC5010 | RF Small Signal Bipolar Transistor, 0.03A I(C), 1-Element, S Band, Silicon, NPN, | NEC Electronics America Inc | NE68519-T1 vs 2SC5010 |
NE68519 | RF Small Signal Bipolar Transistor, 0.03A I(C), S Band, Silicon, NPN, PLASTIC, SC-90 | NEC Electronics America Inc | NE68519-T1 vs NE68519 |
2SC5010 | L BAND, Si, NPN, RF SMALL SIGNAL TRANSISTOR, ULTRA SUPER MINIMOLD PACKAGE-3 | Renesas Electronics Corporation | NE68519-T1 vs 2SC5010 |
NE68519-T1 | RF Small Signal Bipolar Transistor, 0.03A I(C), 1-Element, S Band, Silicon, NPN, | NEC Electronics America Inc | NE68519-T1 vs NE68519-T1 |
2SC5010-T1 | L BAND, Si, NPN, RF SMALL SIGNAL TRANSISTOR, ULTRA SUPER MINIMOLD PACKAGE-3 | Renesas Electronics Corporation | NE68519-T1 vs 2SC5010-T1 |
NE68519-T1-A | S BAND, Si, NPN, RF SMALL SIGNAL TRANSISTOR, LEAD FREE, ULTRA SUPER MINIMOLD PACKAGE-3 | Renesas Electronics Corporation | NE68519-T1 vs NE68519-T1-A |