There are no models available for this part yet.
Overview of NE76118-K by NEC Electronics Group
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Industrial Automation
Electronic Manufacturing
CAD Models for NE76118-K by NEC Electronics Group
Part Data Attributes for NE76118-K by NEC Electronics Group
|
|
---|---|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
NEC ELECTRONICS CORP
|
Package Description
|
SMALL OUTLINE, R-PDSO-G4
|
Pin Count
|
4
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
Additional Feature
|
LOW NOISE
|
Case Connection
|
SOURCE
|
Configuration
|
SINGLE
|
DS Breakdown Voltage-Min
|
4 V
|
Drain Current-Max (ID)
|
0.02 A
|
FET Technology
|
METAL SEMICONDUCTOR
|
Highest Frequency Band
|
S BAND
|
JESD-30 Code
|
R-PDSO-G4
|
Number of Elements
|
1
|
Number of Terminals
|
4
|
Operating Mode
|
DEPLETION MODE
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Polarity/Channel Type
|
N-CHANNEL
|
Power Gain-Min (Gp)
|
9.5 dB
|
Qualification Status
|
Not Qualified
|
Surface Mount
|
YES
|
Terminal Form
|
GULL WING
|
Terminal Position
|
DUAL
|
Transistor Application
|
AMPLIFIER
|
Transistor Element Material
|
GALLIUM ARSENIDE
|
Alternate Parts for NE76118-K
This table gives cross-reference parts and alternative options found for NE76118-K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NE76118-K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NE434S01-T1 | RF Small Signal Field-Effect Transistor, 1-Element, C Band, Silicon, N-Channel, Hetero-junction FET | NEC Electronics Group | NE76118-K vs NE434S01-T1 |
NE72218-57 | RF Small Signal Field-Effect Transistor, 1-Element, X Band, Gallium Arsenide, N-Channel, Metal Semiconductor FET | NEC Electronics Group | NE76118-K vs NE72218-57 |
NE425S01-T1B | RF Small Signal Field-Effect Transistor, 1-Element, KU Band, Silicon, N-Channel, Hetero-junction FET | NEC Electronics Group | NE76118-K vs NE425S01-T1B |
NE434S01-T1B | RF Small Signal Field-Effect Transistor, 1-Element, C Band, Silicon, N-Channel, Hetero-junction FET | NEC Electronics Group | NE76118-K vs NE434S01-T1B |
NE72218-T2-58 | RF Small Signal Field-Effect Transistor, 1-Element, X Band, Gallium Arsenide, N-Channel, Metal Semiconductor FET | NEC Electronics Group | NE76118-K vs NE72218-T2-58 |
FHX13LP | RF Small Signal Field-Effect Transistor, 1-Element, KU Band, Silicon, N-Channel, High Electron Mobility FET, HERMETIC SEALED, METAL CERAMIC PACKAGE-4 | FUJITSU Limited | NE76118-K vs FHX13LP |
NE72218-T1-57 | RF Small Signal Field-Effect Transistor, 1-Element, X Band, Gallium Arsenide, N-Channel, Metal Semiconductor FET | NEC Electronics Group | NE76118-K vs NE72218-T1-57 |
NE72218-T1-58 | RF Small Signal Field-Effect Transistor, 1-Element, X Band, Gallium Arsenide, N-Channel, Metal Semiconductor FET | NEC Electronics Group | NE76118-K vs NE72218-T1-58 |
NE425S01-T1 | RF Small Signal Field-Effect Transistor, 1-Element, KU Band, Silicon, N-Channel, Hetero-junction FET | NEC Electronics Group | NE76118-K vs NE425S01-T1 |
NE425S01-T1 | RF Small Signal Field-Effect Transistor, 1-Element, KU Band, Gallium Arsenide, N-Channel, Hetero-junction FET, | NEC Compound Semiconductor Devices Ltd | NE76118-K vs NE425S01-T1 |