Part Details for NESG2031M16-A by NEC Electronics America Inc
Overview of NESG2031M16-A by NEC Electronics America Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Audio and Video Systems
Telecommunications
Entertainment and Gaming
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EV-SOMCRR-EZLITE | Analog Devices | Compact DSP SOM Carrier Evalua | |
EV-21562-AUTO | Analog Devices | ADSP-21562 Audio Weaver Eval B | |
ADSP-CM409CBCZAFRL | Analog Devices | ARM Cortex M4 Mixed-Signal BGA |
Part Details for NESG2031M16-A
NESG2031M16-A CAD Models
NESG2031M16-A Part Data Attributes
|
NESG2031M16-A
NEC Electronics America Inc
Buy Now
Datasheet
|
Compare Parts:
NESG2031M16-A
NEC Electronics America Inc
RF Small Signal Bipolar Transistor, 0.035A I(C), 1-Element, C Band, Silicon Germanium, NPN, LEAD FREE, LEADLESS MINIMOLD, M16, 1208, 6 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NEC ELECTRONICS AMERICA INC | |
Package Description | LEAD FREE, LEADLESS MINIMOLD, M16, 1208, 6 PIN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 0.035 A | |
Collector-Base Capacitance-Max | 0.25 pF | |
Collector-Emitter Voltage-Max | 5 V | |
Configuration | SINGLE | |
Highest Frequency Band | C BAND | |
JESD-30 Code | R-PDSO-F6 | |
Number of Elements | 1 | |
Number of Terminals | 6 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | NPN | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON GERMANIUM | |
Transition Frequency-Nom (fT) | 25000 MHz |