There are no models available for this part yet.
Overview of NESG2031M16-T3FB by Renesas Electronics Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Audio and Video Systems
Telecommunications
Entertainment and Gaming
CAD Models for NESG2031M16-T3FB by Renesas Electronics Corporation
Part Data Attributes for NESG2031M16-T3FB by Renesas Electronics Corporation
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
RENESAS ELECTRONICS CORP
|
Package Description
|
SMALL OUTLINE, R-PDSO-F6
|
Pin Count
|
6
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Collector Current-Max (IC)
|
0.035 A
|
Collector-Base Capacitance-Max
|
0.25 pF
|
Collector-Emitter Voltage-Max
|
5 V
|
Configuration
|
SINGLE
|
Highest Frequency Band
|
C BAND
|
JESD-30 Code
|
R-PDSO-F6
|
JESD-609 Code
|
e0
|
Number of Elements
|
1
|
Number of Terminals
|
6
|
Operating Temperature-Max
|
150 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Polarity/Channel Type
|
NPN
|
Qualification Status
|
Not Qualified
|
Surface Mount
|
YES
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
FLAT
|
Terminal Position
|
DUAL
|
Transistor Application
|
AMPLIFIER
|
Transistor Element Material
|
SILICON GERMANIUM
|
Transition Frequency-Nom (fT)
|
25000 MHz
|
Alternate Parts for NESG2031M16-T3FB
This table gives cross-reference parts and alternative options found for NESG2031M16-T3FB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NESG2031M16-T3FB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NESG2031M16-T3FB | RF Small Signal Bipolar Transistor, 0.035A I(C), 1-Element, C Band, Silicon Germanium, NPN, MINIMOLD, M16, 1208, 6 PIN | NEC Electronics Group | NESG2031M16-T3FB vs NESG2031M16-T3FB |