Part Details for NEVO+600S-5128-DK000 by Vox Power Ltd
Results Overview of NEVO+600S-5128-DK000 by Vox Power Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
NEVO+600S-5128-DK000 Information
NEVO+600S-5128-DK000 by Vox Power Ltd is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| BLM15PX600SH1D | Murata Manufacturing Co Ltd | FB SMD 0402inch 60ohm POWRTRN | |
| 10125600-S02LF | Amphenol Communications Solutions | BarKlip® BK150 Connector, Power Solutions, R/A Barklip Soldering Tab. | |
| 10125600-S01LF | Amphenol Communications Solutions | BarKlip® BK150 Connector, Power Solutions, R/A Barklip Soldering Tab. |
Price & Stock for NEVO+600S-5128-DK000
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
2050-NEVO+600S-5128-DK000-ND
|
DigiKey | AC/DC CNVRTR 3X12V 5V 2X24V 425W Min Qty: 15 Lead time: 20 Weeks Container: Box | Temporarily Out of Stock |
|
$433.2460 | Buy Now |