Part Details for NEXT104Z5.5V11.5X8.5F by NIC Components Corp
Overview of NEXT104Z5.5V11.5X8.5F by NIC Components Corp
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NEXT104Z5.5V11.5X8.5F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10AH2531
|
Newark | Double Layer Cap, 0.1F, 5.5V, Smd, Capacitance:0.1F, Voltage(Dc):5.5V, Capacitor Terminals:Pc Pin, Capacitance Tolerance:-20%, +80%, Lead Spacing:5.08Mm, Lifetime @ Temperature:1000 Hours @ 85°C, Capacitor Case/Package:Coin Rohs Compliant: Yes |Nic Components NEXT104Z5.5V11.5X8.5F Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
4835-NEXT104Z5.5V11.5X8.5F-ND
|
DigiKey | CAP LDD 11.5x8.5 0.1F 5.5Vdc Min Qty: 100 Container: Bulk MARKETPLACE PRODUCT |
29100 In Stock |
|
$1.6680 | Buy Now |
DISTI #
NEXT104Z5.5V11.5X8
|
Avnet Americas | Supercapacitor, EDLC, 0.1 F, 5.5 V, -20%, +80%, 1000 hours @ 85°C, Radial Leaded - Bulk (Alt: NEXT104Z5.5V11.5X8) RoHS: Compliant Min Qty: 100 Package Multiple: 50 Lead time: 20 Weeks, 0 Days Container: Bulk | 29100 Factory Stock |
|
$1.5289 / $1.7915 | Buy Now |
|
Future Electronics | NEXT Series 5.5 V .1 uF 11.5 x 8.5 mm LS=5.08 mm Radial Super Capacitor RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bag | 161346Bag |
|
$1.5500 / $1.7600 | Buy Now |
|
Bristol Electronics | Min Qty: 2 | 17 |
|
$2.2500 / $3.0000 | Buy Now |
|
Quest Components | 13 |
|
$2.5000 / $4.0000 | Buy Now | |
DISTI #
NEXT104Z5.5V11.5X8
|
Avnet Americas | Supercapacitor, EDLC, 0.1 F, 5.5 V, -20%, +80%, 1000 hours @ 85°C, Radial Leaded - Bulk (Alt: NEXT104Z5.5V11.5X8) RoHS: Compliant Min Qty: 100 Package Multiple: 50 Lead time: 20 Weeks, 0 Days Container: Bulk | 29100 Factory Stock |
|
$1.5289 / $1.7915 | Buy Now |
DISTI #
NEXT104Z5.5V11.5X8
|
Avnet Americas | Supercapacitor, EDLC, 0.1 F, 5.5 V, -20%, +80%, 1000 hours @ 85°C, Radial Leaded - Bulk (Alt: NEXT104Z5.5V11.5X8) RoHS: Compliant Min Qty: 100 Package Multiple: 50 Lead time: 20 Weeks, 0 Days Container: Bulk | 29100 Factory Stock |
|
$1.5289 / $1.7915 | Buy Now |
|
New Advantage Corporation | NEXT Series 5.5 V .1 uF 11.5 x 8.5 mm LS=5.08 mm Radial Super Capacitor RoHS: Compliant Min Qty: 1 Package Multiple: 1000 | 129000 |
|
$1.9900 / $2.1300 | Buy Now |
Part Details for NEXT104Z5.5V11.5X8.5F
NEXT104Z5.5V11.5X8.5F CAD Models
NEXT104Z5.5V11.5X8.5F Part Data Attributes
|
NEXT104Z5.5V11.5X8.5F
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NEXT104Z5.5V11.5X8.5F
NIC Components Corp
Electric Double Layer Capacitor, 5.5V, 80% +Tol, 20% -Tol, 100000uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.29.00.40 | |
Factory Lead Time | 20 Weeks | |
Capacitance | 100000 µF | |
Capacitor Type | SPECIAL CAPACITOR | |
Diameter | 11.5 mm | |
Dielectric Material | ELECTRIC DOUBLE LAYER | |
JESD-609 Code | e2 | |
Length | 8.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Positive Tolerance | 80% | |
Rated (DC) Voltage (URdc) | 5.5 V | |
Surface Mount | NO | |
Terminal Finish | Tin/Copper (Sn/Cu) | |
Terminal Pitch | 5.08 mm | |
Terminal Shape | WIRE |
Alternate Parts for NEXT104Z5.5V11.5X8.5F
This table gives cross-reference parts and alternative options found for NEXT104Z5.5V11.5X8.5F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NEXT104Z5.5V11.5X8.5F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAL219632224E3 | Electric Double Layer Capacitor, Electric Double Layer, 5.5V, 80% +Tol, 20% -Tol, 220000uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | NEXT104Z5.5V11.5X8.5F vs MAL219632224E3 |
NEXM224Z5.5V10.5X6.5TRF | Electric Double Layer Capacitor, 5.5V, 80% +Tol, 20% -Tol, 220000uF, Through Hole Mount, 4126, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | NEXT104Z5.5V11.5X8.5F vs NEXM224Z5.5V10.5X6.5TRF |
MAL219622104E3 | Electric Double Layer Capacitor, Electric Double Layer, 5.5V, 80% +Tol, 20% -Tol, 100000uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | NEXT104Z5.5V11.5X8.5F vs MAL219622104E3 |
NEXA104Z5.5V21.5X15.5F | Electric Double Layer Capacitor, 5.5V, 80% +Tol, 20% -Tol, 100000uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | NEXT104Z5.5V11.5X8.5F vs NEXA104Z5.5V21.5X15.5F |
MAL219632104E3 | Electric Double Layer Capacitor, Electric Double Layer, 5.5V, 80% +Tol, 20% -Tol, 100000uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | NEXT104Z5.5V11.5X8.5F vs MAL219632104E3 |
MAL219612104E3 | Electric Double Layer Capacitor, Electric Double Layer, 5.5V, 80% +Tol, 20% -Tol, 100000uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | NEXT104Z5.5V11.5X8.5F vs MAL219612104E3 |
MAL219612224E3 | Electric Double Layer Capacitor, Electric Double Layer, 5.5V, 80% +Tol, 20% -Tol, 220000uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | NEXT104Z5.5V11.5X8.5F vs MAL219612224E3 |
NEXM104Z5.5V10.5X6.5TRF | Electric Double Layer Capacitor, 5.5V, 80% +Tol, 20% -Tol, 100000uF, Through Hole Mount, 4126, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | NEXT104Z5.5V11.5X8.5F vs NEXM104Z5.5V10.5X6.5TRF |