Part Details for NF-405U-MMCXM001-24-05 by Amphenol Corporation
Results Overview of NF-405U-MMCXM001-24-05 by Amphenol Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
NF-405U-MMCXM001-24-05 Information
NF-405U-MMCXM001-24-05 by Amphenol Corporation is a Main Filter.
Mains Filters are under the broader part category of Filters.
A filter is an electronic circuit that selectively allows certain frequencies to pass while attenuating others. They are used to extract desired signals and remove noise. Read more about Filters on our Filters part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| 57102-G04-05ULF | Amphenol Communications Solutions | Minitek® 2.00mm, Board to Board, Unshrouded Vertical Header, Through Hole, Double Row, 10 Positions, 2.00mm (0.078in) Pitch.. | |
| 57102-S04-05ULF | Amphenol Communications Solutions | Minitek® 2.00mm, Board/Wire to Board Connector, 2.00mm (0,079in), Unshrouded Vertical Header, Through Hole, Double Row, 10 Positions | |
| 57102-F04-05ULF | Amphenol Communications Solutions | Minitek® 2.00mm, Board/Wire to Board Connector, 2.00mm (0,079in), Unshrouded Vertical Header, Through Hole, Double Row, 10 Positions |
Price & Stock for NF-405U-MMCXM001-24-05
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
NF-405U-MMCXM001-24-05
|
Avnet Asia | AHLNF-405U-MMCXM001-24-05 PANEL JACK IP6 (Alt: NF-405U-MMCXM001-24-05) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 14 Weeks, 2 Days | 0 |
|
RFQ |