Part Details for NFA 500V82 18*40 by Samyoung Electronics Co Ltd
Results Overview of NFA 500V82 18*40 by Samyoung Electronics Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
NFA 500V82 18*40 Information
NFA 500V82 18*40 by Samyoung Electronics Co Ltd is a Motion Control Electronic.
Motion Control Electronics are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Price & Stock for NFA 500V82 18*40
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
LCSC | 7.5mm 82uF 500V 550mA120Hz 20% Through HoleD18xL40mm Aluminum Electrolytic Capacitors RoHS | 47 |
|
$1.0483 / $1.7370 | Buy Now |