Part Details for NFA31CC101S1E4 by Murata Manufacturing Co Ltd
Overview of NFA31CC101S1E4 by Murata Manufacturing Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Telecommunications
Part Details for NFA31CC101S1E4
NFA31CC101S1E4 CAD Models
NFA31CC101S1E4 Part Data Attributes
|
NFA31CC101S1E4
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
NFA31CC101S1E4
Murata Manufacturing Co Ltd
Feed Through Capacitor, 4 Function(s), 25V, 0.2A, SURFACE MOUNT PACKAGE-10
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | SURFACE MOUNT PACKAGE-10 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Murata Electronics | |
Capacitance | 100 µF | |
Filter Type | FEED THROUGH CAPACITOR | |
Height | 0.8 mm | |
Insulation Resistance-Min | 1000 MΩ | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 4 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current | 0.2 A | |
Rated Voltage | 25 V | |
Terminal Finish | Tin (Sn) | |
Width | 1.6 mm |
Alternate Parts for NFA31CC101S1E4
This table gives cross-reference parts and alternative options found for NFA31CC101S1E4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NFA31CC101S1E4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NFA31CC101S1E4L | Feed Through Capacitor, 4 Function(s), 25V, 0.2A | Murata Manufacturing Co Ltd | NFA31CC101S1E4 vs NFA31CC101S1E4L |
NFA31CC101S1E4B | Feed Through Capacitor, 4 Function(s), 25V, 0.2A, | Murata Manufacturing Co Ltd | NFA31CC101S1E4 vs NFA31CC101S1E4B |
NFA31CC101S1E4K | Feed Through Capacitor, 4 Function(s), 25V, 0.2A | Murata Manufacturing Co Ltd | NFA31CC101S1E4 vs NFA31CC101S1E4K |