Part Details for NFA31CC101S1E4D by Murata Manufacturing Co Ltd
Overview of NFA31CC101S1E4D by Murata Manufacturing Co Ltd
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Telecommunications
Price & Stock for NFA31CC101S1E4D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 4 FUNCTIONS, 25 V, 0.2 A, FEED THROUGH CAPACITOR | 80 |
|
$0.2800 / $0.4200 | Buy Now |
|
NexGen Digital | 2 |
|
RFQ | ||
|
Vyrian | OEM/CM Only | 782 |
|
RFQ | |
|
Win Source Electronics | CAP ARRAY 100PF 25V 1206 | 65092 |
|
$0.4710 / $0.7070 | Buy Now |
Part Details for NFA31CC101S1E4D
NFA31CC101S1E4D CAD Models
NFA31CC101S1E4D Part Data Attributes
|
NFA31CC101S1E4D
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
NFA31CC101S1E4D
Murata Manufacturing Co Ltd
Feed Through Capacitor, 4 Function(s), 25V, 0.2A,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Murata Electronics | |
Additional Feature | ARRAY TYPE | |
Capacitance | 100 µF | |
Filter Type | FEED THROUGH CAPACITOR | |
Height | 0.8 mm | |
Insulation Resistance-Min | 1000 MΩ | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TAPE AND REEL | |
Rated Current | 0.2 A | |
Rated Voltage | 25 V | |
Terminal Finish | Tin (Sn) | |
Width | 1.6 mm |