Part Details for NFA3216G2C100R6R8PB by Murata Manufacturing Co Ltd
Overview of NFA3216G2C100R6R8PB by Murata Manufacturing Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NFA3216G2C100R6R8PB
NFA3216G2C100R6R8PB CAD Models
NFA3216G2C100R6R8PB Part Data Attributes
|
NFA3216G2C100R6R8PB
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
NFA3216G2C100R6R8PB
Murata Manufacturing Co Ltd
Data Line Filter, 4 Function(s), 6V, 0.05A, EIA STD PACKAGE SIZE 1206, 10 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Capacitance | 10 µF | |
DC Resistance-Max | 6.8 Ω | |
Filter Type | DATA LINE FILTER | |
Height | 0.8 mm | |
Insulation Resistance-Min | 1000 MΩ | |
Length | 3.2 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 4 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BULK | |
Rated Current | 0.05 A | |
Rated Voltage | 6 V | |
Width | 1.6 mm |
Alternate Parts for NFA3216G2C100R6R8PB
This table gives cross-reference parts and alternative options found for NFA3216G2C100R6R8PB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NFA3216G2C100R6R8PB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NFA31GD1006R84L | Data Line Filter, 4 Function(s), 6V, 0.05A | Murata Manufacturing Co Ltd | NFA3216G2C100R6R8PB vs NFA31GD1006R84L |