Part Details for NFCC06252ADTPF by NIC Components Corp
Overview of NFCC06252ADTPF by NIC Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Part Details for NFCC06252ADTPF
NFCC06252ADTPF CAD Models
NFCC06252ADTPF Part Data Attributes
|
NFCC06252ADTPF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NFCC06252ADTPF
NIC Components Corp
Electric Fuse, 2.5A, 32VDC, Surface Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Body Breadth | 0.8 mm | |
Body Height | 0.45 mm | |
Body Length or Diameter | 1.6 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 0603 | |
JESD-609 Code | e3 | |
Joule Integral-Nom | ||
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | TR, PAPER, 7 INCH | |
Pre-arcing Time-Min | 5000 ms | |
Rated Breaking Capacity | 35 A | |
Rated Current | 2.5 A | |
Rated Voltage(DC) | 32 V | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND |
Alternate Parts for NFCC06252ADTPF
This table gives cross-reference parts and alternative options found for NFCC06252ADTPF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NFCC06252ADTPF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SF-0603FP250M-2 | Electric Fuse, Fast Blow, 2.5A, 32VDC, 35A (IR), Surface Mount, | Bourns Inc | NFCC06252ADTPF vs SF-0603FP250M-2 |
FMC16252ABTP | Electric Fuse, Fast Blow, 2.5A, 32VDC, 35A (IR), Surface Mount, ROHS COMPLIANT | Kamaya Inc | NFCC06252ADTPF vs FMC16252ABTP |
NFHC08252ABTPF | Electric Fuse, 2.5A, 32VDC, Surface Mount, ROHS COMPLIANT | NIC Components Corp | NFCC06252ADTPF vs NFHC08252ABTPF |
MC06CT2.50 | Electric Fuse, 2.5A, 32VDC, 35A (IR), Surface Mount, 0603, | SPC Multicomp | NFCC06252ADTPF vs MC06CT2.50 |
043502.5KRHF | Electric Fuse, Very Fast Blow, 2.5A, 32VDC, 35A (IR), Surface Mount, NANO, HALOGEN FREE AND ROHS COMPLIANT | Littelfuse Inc | NFCC06252ADTPF vs 043502.5KRHF |
06CT2.50 | Electric Fuse, | Conquer Electronics Co Ltd | NFCC06252ADTPF vs 06CT2.50 |
FSC16252ABB | Electric Fuse, Fast Blow, 2.5A, 32VDC, 35A (IR), Surface Mount, ROHS COMPLIANT | Kamaya Inc | NFCC06252ADTPF vs FSC16252ABB |
FHC16252ABB | Electric Fuse, Fast Blow, 2.5A, 32VDC, 35A (IR), Surface Mount, | Kamaya Inc | NFCC06252ADTPF vs FHC16252ABB |
FMC16252ABB | Electric Fuse, Fast Blow, 2.5A, 32VDC, 35A (IR), Surface Mount, ROHS COMPLIANT | Kamaya Inc | NFCC06252ADTPF vs FMC16252ABB |
SF-0402FP250-2 | Fuse, CHIP | Bourns Inc | NFCC06252ADTPF vs SF-0402FP250-2 |