NFM2012P13C474RT1
Murata Manufacturing Co Ltd
Description: Feed Through Capacitor, 1 Function(s), 16V, 2A, EIA STD PACKAGE SIZE 0805, 3 PIN

Overview of NFM2012P13C474RT1 by Murata Manufacturing Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for NFM2012P13C474RT1 by Murata Manufacturing Co Ltd

Part # Manufacturer Description Stock Price Buy
Quest Components 1 FUNCTIONS, 16 V, 2 A, FEED THROUGH CAPACITOR 3945
  • 1 $1.5000
  • 1,281 $0.5500
  • 2,728 $0.5250
$0.5250 / $1.5000 Buy Now

CAD Models for NFM2012P13C474RT1 by Murata Manufacturing Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for NFM2012P13C474RT1 by Murata Manufacturing Co Ltd

NFM2012P13C474RT1
Murata Manufacturing Co Ltd
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MURATA MANUFACTURING CO LTD
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8504.50.80.00
Capacitance
470000 µF
DC Resistance-Max
0.03 Ω
Filter Type
FEED THROUGH CAPACITOR
Height
0.85 mm
Insulation Resistance-Min
1000 MΩ
Length
2 mm
Mounting Type
SURFACE MOUNT
Number of Functions
1
Number of Terminals
3
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Packing Method
TAPE AND REEL
Rated Current
2 A
Rated Voltage
16 V
Width
1.25 mm
Want to compare parts?
  1. NFM2012P13C474RT1
    Murata Manufacturing Co Ltd
    Feed Through Capacitor, 1 Function(s), 16V, 2A, EIA STD PACKAGE SIZE 0805, 3 PIN
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for NFM2012P13C474RT1 by Murata Manufacturing Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: NFM2012P13C474RT1 by Murata Manufacturing Co Ltd

Select Manufacturer
Which Manufacturer of NFM2012P13C474RT1 would you like to use for your alert(s)?
  • Please alert me when NFM2012P13C474RT1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for NFM2012P13C474RT1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for NFM2012P13C474RT1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for NFM2012P13C474RT1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for NFM2012P13C474RT1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare NFM2012P13C474RT1 by Murata Manufacturing Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: