Part Details for NFM2012P14C104RT1 by Murata Manufacturing Co Ltd
Overview of NFM2012P14C104RT1 by Murata Manufacturing Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NFM2012P14C104RT1
NFM2012P14C104RT1 CAD Models
NFM2012P14C104RT1 Part Data Attributes
|
NFM2012P14C104RT1
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
NFM2012P14C104RT1
Murata Manufacturing Co Ltd
Feed Through Capacitor, 1 Function(s), 25V, 2A, EIA STD PACKAGE SIZE 0805, 3 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Capacitance | 100000 µF | |
DC Resistance-Max | 0.03 Ω | |
Filter Type | FEED THROUGH CAPACITOR | |
Height | 0.85 mm | |
Insulation Resistance-Min | 1000 MΩ | |
Length | 2 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | TAPE AND REEL | |
Rated Current | 2 A | |
Rated Voltage | 25 V |
Alternate Parts for NFM2012P14C104RT1
This table gives cross-reference parts and alternative options found for NFM2012P14C104RT1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NFM2012P14C104RT1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NFM2012P14C104RB1 | Feed Through Capacitor, 1 Function(s), 25V, 2A, EIA STD PACKAGE SIZE 0805, 3 PIN | Murata Manufacturing Co Ltd | NFM2012P14C104RT1 vs NFM2012P14C104RB1 |