Part Details for NG8 by Tripp Lite
Overview of NG8 by Tripp Lite
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NG8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98Y4279
|
Newark | Es - Ethernet Switches |Eaton Tripp Lite NG8 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$54.6400 / $70.3100 | Buy Now |
DISTI #
TL1548-ND
|
DigiKey | NETWORK SWITCH-UNMANAGED 8 PORT Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
57 In Stock |
|
$56.9184 / $67.0800 | Buy Now |
DISTI #
545-NG8
|
Mouser Electronics | Managed Ethernet Switches 8Port GB Metal Ethernet Switch RoHS: Compliant | 0 |
|
$56.3500 / $66.8200 | Order Now |
DISTI #
71001000
|
RS | Ethernet Switch, 5 Port, Unmanaged, Rackmount, NG Series | Tripp Lite NG8 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$56.2500 / $70.3100 | RFQ |
|
Onlinecomponents.com | Ethernet Switch 8-Port 1000Mbps |
1 In Stock 16 Factory Stock |
|
$53.1000 / $69.9500 | Buy Now |
|
Master Electronics | Ethernet Switch 8-Port 1000Mbps |
1 In Stock 16 Factory Stock |
|
$53.1000 / $69.9500 | Buy Now |
|
Neutron USA | 8-PORT GIGABIT ETHERNET SWITCH DESKTOP METAL UNMANAGED SWITCH | 50 |
|
$94.9900 | Buy Now |
Part Details for NG8
NG8 CAD Models
NG8 Part Data Attributes
|
NG8
Tripp Lite
Buy Now
|
Compare Parts:
NG8
Tripp Lite
|
Samacsys Manufacturer | Tripp Lite |