Microcontrollers and Processors
NG80386LPSX25
Intel Corporation
Description: Microprocessor, 32-Bit, 25MHz, CMOS, PQFP100, PLASTIC, QFP-100

Overview of NG80386LPSX25 by Intel Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for NG80386LPSX25 by Intel Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for NG80386LPSX25 by Intel Corporation

NG80386LPSX25
Intel Corporation
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
INTEL CORP
Part Package Code
QFP
Package Description
BQFP,
Pin Count
100
Reach Compliance Code
unknown
ECCN Code
3A991.A.2
HTS Code
8542.31.00.01
Additional Feature
CONTROL ROM; BARREL SHIFTER
Address Bus Width
24
Bit Size
32
Boundary Scan
NO
Clock Frequency-Max
50 MHz
External Data Bus Width
16
Format
FIXED POINT
Integrated Cache
NO
JESD-30 Code
S-PQFP-G100
Length
19.05 mm
Low Power Mode
NO
Number of DMA Channels
Number of External Interrupts
2
Number of Serial I/Os
Number of Terminals
100
On Chip Data RAM Width
Operating Temperature-Max
100 °C
Operating Temperature-Min
Package Body Material
PLASTIC/EPOXY
Package Code
BQFP
Package Shape
SQUARE
Package Style
FLATPACK, BUMPER
Qualification Status
Not Qualified
RAM (words)
0
Seated Height-Max
4.57 mm
Speed
25 MHz
Supply Current-Max
280 mA
Supply Voltage-Max
5.5 V
Supply Voltage-Min
4.5 V
Supply Voltage-Nom
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
OTHER
Terminal Form
GULL WING
Terminal Pitch
0.635 mm
Terminal Position
QUAD
Width
19.05 mm
uPs/uCs/Peripheral ICs Type
MICROPROCESSOR
Want to compare parts?
  1. NG80386LPSX25
    Intel Corporation
    Microprocessor, 32-Bit, 25MHz, CMOS, PQFP100, PLASTIC, QFP-100
    VS

Alternate Parts for NG80386LPSX25

This table gives cross-reference parts and alternative options found for NG80386LPSX25. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NG80386LPSX25, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
ING80386SX-25 Microprocessor, 32-Bit, 25MHz, MOS, PQFP100, PLASTIC, QFP-100 AMD NG80386LPSX25 vs ING80386SX-25
NG80386SX-25 32-BIT, 25MHz, MICROPROCESSOR, PQFP100, PLASTIC, QFP-100 Intel Corporation NG80386LPSX25 vs NG80386SX-25
KD80386LPSX25 Microprocessor, 32-Bit, 25MHz, CMOS, PQFP100, PLASTIC, QFP-100 Intel Corporation NG80386LPSX25 vs KD80386LPSX25
NG80386SX-25 Microprocessor, 32-Bit, 25MHz, MOS, PQFP100, PLASTIC, QFP-100 AMD NG80386LPSX25 vs NG80386SX-25
Part Number Description Manufacturer Compare
TSB80L188EC8 Microprocessor, 16-Bit, 8MHz, CMOS, PQFP100, SHRINK, QFP-100 Intel Corporation NG80386LPSX25 vs TSB80L188EC8
EZ80L92AZ050SC IC MICROPROCESSOR, PQFP100, PLASTIC, LQFP-100, Microprocessor Zilog Inc NG80386LPSX25 vs EZ80L92AZ050SC
CX486SLC/E-V20-QP Microprocessor, 32-Bit, 20MHz, CMOS, PQFP100, BUMPERED, QFP-100 Cyrix Corp NG80386LPSX25 vs CX486SLC/E-V20-QP
ADSP-21489KSWZENGA IC 32-BIT, 400 MHz, MICROPROCESSOR, PQFP100, ROHS COMPLIANT, MS-026BED-HD, LQFP-100, Microprocessor Analog Devices Inc NG80386LPSX25 vs ADSP-21489KSWZENGA
IDT79RV3041-25PF8 RISC Microprocessor, 32-Bit, 25MHz, CMOS, PQFP100, CAVITY UP, TQFP-100 Integrated Device Technology Inc NG80386LPSX25 vs IDT79RV3041-25PF8
KUINTEL386SX33 Microprocessor, 32-Bit, 33MHz, CMOS, PQFP100, FINE PITCH, PLASTIC, QFP-100 Intel Corporation NG80386LPSX25 vs KUINTEL386SX33
SB80C188EC-13 Microprocessor, 16-Bit, 13MHz, CMOS, PQFP100, SHRINK, QFP-100 Intel Corporation NG80386LPSX25 vs SB80C188EC-13
KDINTEL386SX33LP Microprocessor, 32-Bit, 33MHz, CMOS, PQFP100, FINE PITCH, PLASTIC, QFP-100 Intel Corporation NG80386LPSX25 vs KDINTEL386SX33LP
EZ80L92AZ050EC IC MICROPROCESSOR, PQFP100, PLASTIC, LQFP-100, Microprocessor Zilog Inc NG80386LPSX25 vs EZ80L92AZ050EC
DP8344BVJG IC 8-BIT, 20 MHz, RISC PROCESSOR, PQFP100, PLASTIC, QFP-100, Microprocessor National Semiconductor Corporation NG80386LPSX25 vs DP8344BVJG

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for NG80386LPSX25 by Intel Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: NG80386LPSX25 by Intel Corporation

Select Manufacturer
Which Manufacturer of NG80386LPSX25 would you like to use for your alert(s)?
  • Please alert me when NG80386LPSX25 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for NG80386LPSX25 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for NG80386LPSX25 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for NG80386LPSX25 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for NG80386LPSX25.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare NG80386LPSX25 by Intel Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: