There are no models available for this part yet.
Overview of NG80386SXL-16S by AMD
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Healthcare
Renewable Energy
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10123730-000016BLF | Amphenol Communications Solutions | HPCE VT Receptacle 16S | |
10106269-0804001LF | Amphenol Communications Solutions | PwrBlade+®,Power Connectors, Vertical, Receptacle, 16S 8LP | |
10106267-0004001LF | Amphenol Communications Solutions | PwrBlade+® , Power Connectors, 16S STB, Vertical, Header. |
CAD Models for NG80386SXL-16S by AMD
Part Data Attributes for NG80386SXL-16S by AMD
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
ADVANCED MICRO DEVICES INC
|
Part Package Code
|
QFP
|
Package Description
|
GQFF, TAPEPAK,100P,.025
|
Pin Count
|
100
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
3A991.A.2
|
HTS Code
|
8542.31.00.01
|
Address Bus Width
|
23
|
Bit Size
|
32
|
Boundary Scan
|
NO
|
Clock Frequency-Max
|
32.26 MHz
|
External Data Bus Width
|
16
|
Format
|
FIXED POINT
|
Integrated Cache
|
NO
|
JESD-30 Code
|
S-PQFP-F100
|
JESD-609 Code
|
e0
|
Length
|
19 mm
|
Low Power Mode
|
YES
|
Number of DMA Channels
|
|
Number of External Interrupts
|
2
|
Number of Serial I/Os
|
|
Number of Terminals
|
100
|
On Chip Data RAM Width
|
|
Operating Temperature-Max
|
100 °C
|
Operating Temperature-Min
|
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
GQFF
|
Package Equivalence Code
|
TAPEPAK,100P,.025
|
Package Shape
|
SQUARE
|
Package Style
|
FLATPACK, GUARD RING
|
Qualification Status
|
Not Qualified
|
RAM (words)
|
0
|
Seated Height-Max
|
4.8 mm
|
Speed
|
16 MHz
|
Supply Current-Max
|
160 mA
|
Supply Voltage-Max
|
5.5 V
|
Supply Voltage-Min
|
4.5 V
|
Supply Voltage-Nom
|
5 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
OTHER
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
FLAT
|
Terminal Pitch
|
0.65 mm
|
Terminal Position
|
QUAD
|
Width
|
19 mm
|
uPs/uCs/Peripheral ICs Type
|
MICROPROCESSOR
|
Alternate Parts for NG80386SXL-16S
This table gives cross-reference parts and alternative options found for NG80386SXL-16S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NG80386SXL-16S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TSB80L188EC8 | Microprocessor, 16-Bit, 8MHz, CMOS, PQFP100, SHRINK, QFP-100 | Intel Corporation | NG80386SXL-16S vs TSB80L188EC8 |
EZ80L92AZ050SC | IC MICROPROCESSOR, PQFP100, PLASTIC, LQFP-100, Microprocessor | Zilog Inc | NG80386SXL-16S vs EZ80L92AZ050SC |
CX486SLC/E-V20-QP | Microprocessor, 32-Bit, 20MHz, CMOS, PQFP100, BUMPERED, QFP-100 | Cyrix Corp | NG80386SXL-16S vs CX486SLC/E-V20-QP |
ADSP-21489KSWZENGA | IC 32-BIT, 400 MHz, MICROPROCESSOR, PQFP100, ROHS COMPLIANT, MS-026BED-HD, LQFP-100, Microprocessor | Analog Devices Inc | NG80386SXL-16S vs ADSP-21489KSWZENGA |
IDT79RV3041-25PF8 | RISC Microprocessor, 32-Bit, 25MHz, CMOS, PQFP100, CAVITY UP, TQFP-100 | Integrated Device Technology Inc | NG80386SXL-16S vs IDT79RV3041-25PF8 |
KUINTEL386SX33 | Microprocessor, 32-Bit, 33MHz, CMOS, PQFP100, FINE PITCH, PLASTIC, QFP-100 | Intel Corporation | NG80386SXL-16S vs KUINTEL386SX33 |
SB80C188EC-13 | Microprocessor, 16-Bit, 13MHz, CMOS, PQFP100, SHRINK, QFP-100 | Intel Corporation | NG80386SXL-16S vs SB80C188EC-13 |
KDINTEL386SX33LP | Microprocessor, 32-Bit, 33MHz, CMOS, PQFP100, FINE PITCH, PLASTIC, QFP-100 | Intel Corporation | NG80386SXL-16S vs KDINTEL386SX33LP |
EZ80L92AZ050EC | IC MICROPROCESSOR, PQFP100, PLASTIC, LQFP-100, Microprocessor | Zilog Inc | NG80386SXL-16S vs EZ80L92AZ050EC |
DP8344BVJG | IC 8-BIT, 20 MHz, RISC PROCESSOR, PQFP100, PLASTIC, QFP-100, Microprocessor | National Semiconductor Corporation | NG80386SXL-16S vs DP8344BVJG |