Part Details for NGCN/1HS4C3SX-M001 by ITT Interconnect Solutions
Overview of NGCN/1HS4C3SX-M001 by ITT Interconnect Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Part Details for NGCN/1HS4C3SX-M001
NGCN/1HS4C3SX-M001 CAD Models
NGCN/1HS4C3SX-M001 Part Data Attributes:
|
NGCN/1HS4C3SX-M001
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
NGCN/1HS4C3SX-M001
ITT Interconnect Solutions
Fiber Optic Connector, Simplex, Receptacle
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Additional Feature | STANDARDS: MIL-PRF-28876; MIL-PRF-38999 | |
Body/Shell Style | RECEPTACLE | |
Connection Type | SIMPLEX | |
Connector Type | FIBER OPTIC CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Style | OPTICAL FIBER | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mounting Type | PANEL | |
Option | GENERAL PURPOSE |