Part Details for NH0501R250FC02 by Vishay Intertechnologies
Overview of NH0501R250FC02 by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NH0501R250FC02
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AJ7730
|
Newark | Fixed Resistor, Wire Wound, 50W, 1.25Ohm, 1% +/-Tol, 50Ppm/Cel, Chassis Mount |Vishay NH0501R250FC02 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.4100 / $9.9600 | Buy Now |
|
Onlinecomponents.com |
84 Partner Stock |
|
$5.1500 / $14.4000 | Buy Now | |
DISTI #
VISHAY NH0501R250FC02
|
PEI Genesis | Fixed Resistor | 84 |
|
Buy Now |
Part Details for NH0501R250FC02
NH0501R250FC02 CAD Models
NH0501R250FC02 Part Data Attributes:
|
NH0501R250FC02
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
NH0501R250FC02
Vishay Intertechnologies
Fixed Resistor, Wire Wound, 50W, 1.25ohm, 1% +/-Tol, 50ppm/Cel, Chassis Mount,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
Additional Feature | NON INDUCTIVE | |
Construction | Molded | |
JESD-609 Code | e0 | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 250 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 15.49 mm | |
Package Length | 49.99 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Chassis Mount | |
Package Width | 28.96 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 50 W | |
Rated Temperature | 25 °C | |
Resistance | 1.25 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin/Lead (Sn60Pb40) - with Nickel (Ni) barrier | |
Terminal Shape | LUG | |
Tolerance | 1% | |
Working Voltage | 7.9057 V |