Part Details for NH0505R000FE02 by Vishay Intertechnologies
Overview of NH0505R000FE02 by Vishay Intertechnologies
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NH0505R000FE02
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11N6574
|
Newark | Wirewound Resistor, 5 Ohm, 50W, 1%, Resistance:5Ohm, Product Range:Nh Series, Power Rating:50W, Resistance Tolerance:± 1%, Voltage Rating:-, Resistor Technology:Wirewound, Temperature Coefficient:± 50Ppm/°C, Resistor Type:- Rohs Compliant: Yes |Vishay NH0505R000FE02 Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.5100 / $12.6100 | Buy Now |
DISTI #
NH0505R000FE02
|
Avnet Americas | Res Wirewound 5 Ohm 1% 50W ±50ppm/°C Aluminum Housed AXL Flange Mount Card Pack - Bulk (Alt: NH0505R000FE02) RoHS: Compliant Min Qty: 5 Package Multiple: 5 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$6.8445 / $53.8167 | Buy Now |
DISTI #
71-NH0505R000FE02
|
Mouser Electronics | Wirewound Resistors - Chassis Mount 50watt 5ohm 1% Non-Inductive RoHS: Compliant | 171 |
|
$7.5900 / $10.3600 | Buy Now |
DISTI #
V36:1790_16128395
|
Arrow Electronics | Res Wirewound 5Ohm 1% 50W ±50ppm/°C Aluminum Housed Axial Card RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2343 | Americas - 90 |
|
$11.2710 / $38.4022 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5 Package Multiple: 5 Lead time: 10 Weeks | 0 |
|
$7.1700 | Buy Now |
DISTI #
73548234
|
Verical | Res Wirewound 5Ohm 1% 50W ±50ppm/°C Aluminum Housed Axial Card RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2343 | Americas - 90 |
|
$38.4022 | Buy Now |
DISTI #
NH0505R000FE02
|
TTI | Wirewound Resistors - Chassis Mount 50watt 5ohm 1% Non-Inductive RoHS: Compliant pbFree: Pb-Free Min Qty: 5 Package Multiple: 5 Container: Tray |
Americas - 815 In Stock |
|
$7.4600 / $10.2600 | Buy Now |
Part Details for NH0505R000FE02
NH0505R000FE02 CAD Models
NH0505R000FE02 Part Data Attributes
|
NH0505R000FE02
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
NH0505R000FE02
Vishay Intertechnologies
Fixed Resistor, Wire Wound, 50W, 5ohm, 1% +/-Tol, 50ppm/Cel, Chassis Mount, LEAD FREE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | LEAD FREE | |
Reach Compliance Code | unknown | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | NON-INDUCTIVE | |
JESD-609 Code | e4 | |
Lead Length | 11.13 mm | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 250 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 15.49 mm | |
Package Length | 49.99 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Chassis Mount | |
Package Width | 28.96 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 50 W | |
Rated Temperature | 25 °C | |
Resistance | 5 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Shape | LUG | |
Tolerance | 1% | |
Working Voltage | 15.8114 V |