There are no models available for this part yet.
Overview of NHD-0116GZ-FL-GBW by Newhaven Display International
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Internet of Things (IoT)
Environmental Monitoring
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC6409CUDB#TRMPBF | Analog Devices | 10GHz GBW, 1.1nV/vHz Diff Amp/ | |
LTC6409IUDB#TRPBF | Analog Devices | 10GHz GBW, 1.1nV/vHz Diff Amp/ | |
LTC6419IV#PBF | Analog Devices | 2x 10GHz GBW, 1.1nV/vHz Diff A |
Price & Stock for NHD-0116GZ-FL-GBW by Newhaven Display International
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
NHD-0116GZ-FL-GBW-ND
|
DigiKey | LCD MOD 16DIG 16X1 TRANS YLW/GRN Min Qty: 100 Lead time: 16 Weeks Container: Box | Temporarily Out of Stock |
|
$18.9048 | Buy Now | |
DISTI #
763-NHD-0116GZ-FLGBW
|
Mouser Electronics | LCD Character Display Modules & Accessories STN- GRAY Transfl 151.0 x 40.0 RoHS: Compliant | 0 |
|
$17.9400 / $18.9100 | Order Now | |
DISTI #
70518034
|
RS | Character Display Modules LCD NHD 16x1 STN Gray Transflective 8-Bit Parallel | Newhaven Display International NHD-0116GZ-FL-GBW RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$16.2300 / $19.1000 | RFQ | |
Onlinecomponents.com | LCD Character Display - 1 x 16 Character - STN- Gray - Yellow/Green Backlight - 151.0 x 40.0 mm RoHS: Compliant | 0 |
|
$14.7500 / $30.8900 | Buy Now | ||
Master Electronics | LCD Character Display - 1 x 16 Character - STN- Gray - Yellow/Green Backlight - 151.0 x 40.0 mm RoHS: Compliant | 0 |
|
$14.7500 / $30.8900 | Buy Now |
CAD Models for NHD-0116GZ-FL-GBW by Newhaven Display International
Part Data Attributes for NHD-0116GZ-FL-GBW by Newhaven Display International
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
NEWHAVEN DISPLAY INTERNATIONAL INC
|
Reach Compliance Code
|
unknown
|
Samacsys Manufacturer
|
Newhaven Display
|
Backlight
|
LED-YELLOW GREEN
|
Display Format
|
16 X 1
|
Fluid Type
|
STN POSITIVE
|
Number of Functions
|
1
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
-20 °C
|
Optoelectronic Device Type
|
5 X 8 DOT MATRIX LCD DISPLAY
|
Polarization Mode
|
TRANSFLECTIVE
|
Supply Voltage-Max
|
4.7 V
|
Supply Voltage-Min
|
4.2 V
|
Supply Voltage-Nom
|
4.5 V
|
Viewing Area Height
|
23 mm
|
Viewing Area Length
|
120 mm
|