Part Details for NHD-0212WH-AYYH-JT# by Newhaven Display International
Overview of NHD-0212WH-AYYH-JT# by Newhaven Display International
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Price & Stock for NHD-0212WH-AYYH-JT#
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NHD-0212WH-AYYH-JT#-ND
|
DigiKey | LCD MOD 24DIG 12X2 TRANS YLW/GRN Min Qty: 1 Lead time: 16 Weeks Container: Box |
83 In Stock |
|
$8.0856 / $11.2300 | Buy Now |
DISTI #
763-0212WH-AYYH-JT
|
Mouser Electronics | LCD Character Display Modules & Accessories STN-Y/G Transfl 55.7 x 32.0 RoHS: Compliant | 69 |
|
$7.8600 / $11.2300 | Buy Now |
DISTI #
70518060
|
RS | Character Display Modules LCD NHD 2x12 STN Yel Grn Transflective 8-Bit Parallel | Newhaven Display International NHD-0212WH-AYYH-JT# RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$9.3400 / $11.8100 | RFQ |
|
Onlinecomponents.com | LCD Character Display - 2 x 12 Character - STN-Yellow/Green - Yellow/Green Backlight - 55.7 x 32.0 mm RoHS: Compliant | 0 |
|
$7.3700 / $10.7400 | Buy Now |
|
Master Electronics | LCD Character Display - 2 x 12 Character - STN-Yellow/Green - Yellow/Green Backlight - 55.7 x 32.0 mm RoHS: Compliant | 0 |
|
$7.3700 / $10.7400 | Buy Now |