Part Details for NHD-0216EZ-FL-GBW by Newhaven Display International
Overview of NHD-0216EZ-FL-GBW by Newhaven Display International
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Price & Stock for NHD-0216EZ-FL-GBW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NHD-0216EZ-FL-GBW-ND
|
DigiKey | LCD MOD 32DIG 16X2 TRANS YLW/GRN Min Qty: 1 Lead time: 16 Weeks Container: Box |
78 In Stock |
|
$9.2088 / $12.7900 | Buy Now |
DISTI #
763-NHD-0216EZ-FLGBW
|
Mouser Electronics | LCD Character Display Modules & Accessories STN- GRAY Transfl 85.0 x 36.0 RoHS: Compliant | 130 |
|
$9.2100 / $12.7900 | Buy Now |
DISTI #
70518065
|
RS | Character Display Modules LCD NHD Series 2x16 STN Gray Transflective 8-Bit | Newhaven Display International NHD-0216EZ-FL-GBW RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$13.1500 | RFQ |
|
Onlinecomponents.com | LCD Character Display - 2 x 16 Character - STN- Gray - Yellow/Green Backlight - 85.0 x 36.0 mm RoHS: Compliant |
160 In Stock 358 Factory Stock |
|
$8.4400 / $11.4600 | Buy Now |
|
Master Electronics | LCD Character Display - 2 x 16 Character - STN- Gray - Yellow/Green Backlight - 85.0 x 36.0 mm RoHS: Compliant |
160 In Stock 358 Factory Stock |
|
$8.4400 / $11.4600 | Buy Now |
Part Details for NHD-0216EZ-FL-GBW
NHD-0216EZ-FL-GBW CAD Models
NHD-0216EZ-FL-GBW Part Data Attributes
|
NHD-0216EZ-FL-GBW
Newhaven Display International
Buy Now
Datasheet
|
Compare Parts:
NHD-0216EZ-FL-GBW
Newhaven Display International
LCD Character Display Modules STN- GRAY Transfl 85.0 x 36.0
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEWHAVEN DISPLAY INTERNATIONAL INC | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Newhaven Display | |
Optoelectronic Device Type | 5 X 8 DOT MATRIX LCD DISPLAY |