Part Details for NHD-0216K1Z-FSA-GBW-L by Newhaven Display International
Overview of NHD-0216K1Z-FSA-GBW-L by Newhaven Display International
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Price & Stock for NHD-0216K1Z-FSA-GBW-L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NHD-0216K1Z-FSA-GBW-L-ND
|
DigiKey | LCD MOD 32DIG 16X2 TRANSFLCT AMB Min Qty: 100 Lead time: 16 Weeks Container: Box | Temporarily Out of Stock |
|
$9.6854 | Buy Now |
DISTI #
763-0216K1Z-FSA-GBW
|
Mouser Electronics | LCD Character Display Modules & Accessories STN- GRAY Transfl 80.0 x 36.0 RoHS: Compliant | 0 |
|
Order Now | |
DISTI #
70518073
|
RS | Character Display Modules LCD NHD 2x16 STN Gray Transflective 8-Bit Parallel | Newhaven Display International NHD-0216K1Z-FSA-GBW-L RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$8.2400 / $9.6900 | RFQ |
|
Onlinecomponents.com | LCD Character Display - 2 x 16 Character - STN- Gray - Amber (20mA) Backlight - 80.0 x 36.0 mm RoHS: Compliant | 0 |
|
$8.1600 / $11.9000 | Buy Now |
|
Master Electronics | LCD Character Display - 2 x 16 Character - STN- Gray - Amber (20mA) Backlight - 80.0 x 36.0 mm RoHS: Compliant | 0 |
|
$8.1600 / $11.9000 | Buy Now |