-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
5 X 8 Dot Matrix LCD Display, White LED, ROHS COMPLIANT PACKAGE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NHD-0216K1Z-NSW-BBW-L-ND
|
DigiKey | LCD MOD 32DIG 16X2 TRANSMISV WHT Min Qty: 1 Lead time: 16 Weeks Container: Box |
5892 In Stock |
|
$9.7776 / $13.5800 | Buy Now |
DISTI #
763-0216K1Z-NSW-BBW
|
Mouser Electronics | LCD Character Display Modules & Accessories STN- BLUE Transm 80.0 x 36.0 RoHS: Compliant | 1702 |
|
$9.7800 / $13.5800 | Buy Now |
DISTI #
70518091
|
RS | Character Display Modules LCD NHD 2x16 STN- BLUE Transmissive 8-Bit Parallel | Newhaven Display International NHD-0216K1Z-NSW-BBW-L RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1 |
|
$14.6100 | Buy Now |
|
Onlinecomponents.com | LCD Character Display - 2 x 16 Character - STN- Blue - White (20mA) Backlight - 80.0 x 36.0 mm RoHS: Compliant |
1832 In Stock 9797 Factory Stock |
|
$9.4900 / $12.3000 | Buy Now |
|
Master Electronics | LCD Character Display - 2 x 16 Character - STN- Blue - White (20mA) Backlight - 80.0 x 36.0 mm RoHS: Compliant |
1832 In Stock 9797 Factory Stock |
|
$9.4900 / $12.3000 | Buy Now |
|
Neutron USA | Character Display Modules LCD NHD 2x16 STN- BLUE Transmissive 8-Bit Parallel | 50 |
|
$96.4200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NHD-0216K1Z-NSW-BBW-L
Newhaven Display International
Buy Now
Datasheet
|
Compare Parts:
NHD-0216K1Z-NSW-BBW-L
Newhaven Display International
5 X 8 Dot Matrix LCD Display, White LED, ROHS COMPLIANT PACKAGE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEWHAVEN DISPLAY INTERNATIONAL INC | |
Package Description | ROHS COMPLIANT PACKAGE | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Newhaven Display | |
Backlight | LED-WHITE | |
Display Format | 16 X 2 | |
Display Height | 5.55 mm | |
Fluid Type | STN NEGATIVE | |
Number of Functions | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Optoelectronic Device Type | 5 X 8 DOT MATRIX LCD DISPLAY | |
Polarization Mode | TRANSMISSIVE | |
Supply Voltage-Nom | 3.7 V | |
Viewing Area Height | 16 mm | |
Viewing Area Length | 66 mm |