-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LCD MOD SER CHAR 2X16 Y/G TRANSF
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC6409CUDB#TRMPBF | Analog Devices | 10GHz GBW, 1.1nV/vHz Diff Amp/ | |
LTC6409IUDB#TRPBF | Analog Devices | 10GHz GBW, 1.1nV/vHz Diff Amp/ | |
LTC6419IV#PBF | Analog Devices | 2x 10GHz GBW, 1.1nV/vHz Diff A |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NHD-0216S3Z-FL-GBW-V3-ND
|
DigiKey | LCD MOD 32DIG 16X2 TRANS YLW/GRN Min Qty: 1 Lead time: 16 Weeks Container: Box |
316 In Stock |
|
$20.3904 / $26.5700 | Buy Now |
DISTI #
763-0216S3ZFLGBW-V3
|
Mouser Electronics | LCD Character Display Modules & Accessories 2 x 16 STN-GRAY 122.0 x 44.0 RoHS: Compliant | 109 |
|
$20.7700 / $26.5700 | Buy Now |
DISTI #
70518166
|
RS | Character Display Modules LCD Serial 16x2 STN Gray Transflective I2C RS232 SPI | Newhaven Display International NHD-0216S3Z-FL-GBW-V3 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$27.5000 / $32.3600 | RFQ |
|
Onlinecomponents.com | Serial LCD - 2 x 16 Character - STN-Gray - Yellow/Green Backlight - 122.0 x 44.0 mm RoHS: Compliant |
205 In Stock 416 Factory Stock |
|
$19.8900 / $27.3900 | Buy Now |
|
Master Electronics | Serial LCD - 2 x 16 Character - STN-Gray - Yellow/Green Backlight - 122.0 x 44.0 mm RoHS: Compliant |
205 In Stock 416 Factory Stock |
|
$19.8900 / $27.3900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NHD-0216S3Z-FL-GBW-V3
Newhaven Display International
Buy Now
Datasheet
|
Compare Parts:
NHD-0216S3Z-FL-GBW-V3
Newhaven Display International
LCD MOD SER CHAR 2X16 Y/G TRANSF
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEWHAVEN DISPLAY INTERNATIONAL INC | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Newhaven Display | |
Optoelectronic Device Type | 5 X 8 DOT MATRIX LCD DISPLAY |