-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LCD MOD CHAR 2X16 BLU TRANSM STN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NHD-0216SZ-NSW-BBW-33V3-ND
|
DigiKey | LCD MOD 32DIG 16X2 TRANSMISV WHT Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
40 In Stock |
|
$17.5249 / $24.3400 | Buy Now |
DISTI #
763-0216SZNSWBBW33V3
|
Mouser Electronics | LCD Character Display Modules & Accessories STN-Blue Transm 122.0 x 44.0 RoHS: Compliant | 84 |
|
$18.2500 / $22.3400 | Buy Now |
DISTI #
70518102
|
RS | Character Display Modules LCD NHD 2x16 STN BLUE Transmissive 8-Bit Parallel | Newhaven Display International NHD-0216SZ-NSW-BBW-33V3 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$23.7300 | RFQ |
|
Onlinecomponents.com | LCD Character Display - 2 x 16 Character - STN- Blue - White 3V Backlight - 122.0 x 44.0 mm RoHS: Compliant | 643 Factory Stock |
|
$15.6800 / $20.7500 | Buy Now |
|
Master Electronics | LCD Character Display - 2 x 16 Character - STN- Blue - White 3V Backlight - 122.0 x 44.0 mm RoHS: Compliant | 643 Factory Stock |
|
$15.6800 / $20.7500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NHD-0216SZ-NSW-BBW-33V3
Newhaven Display International
Buy Now
Datasheet
|
Compare Parts:
NHD-0216SZ-NSW-BBW-33V3
Newhaven Display International
LCD MOD CHAR 2X16 BLU TRANSM STN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEWHAVEN DISPLAY INTERNATIONAL INC | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Newhaven Display | |
Optoelectronic Device Type | 5 X 8 DOT MATRIX LCD DISPLAY |