-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LCD MOD SER CHAR 2X20 Y/G TRANSF
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NHD-0220D3Z-FL-GBW-V3-ND
|
DigiKey | LCD MOD 40DIG 20X2 TRANS YLW/GRN Min Qty: 1 Lead time: 16 Weeks Container: Box |
1065 In Stock |
|
$20.1000 / $25.3900 | Buy Now |
DISTI #
763-0220D3ZFLGBW-V3
|
Mouser Electronics | LCD Character Display Modules & Accessories 2 x 20 STN-GRAY 116.0 x 37.0 RoHS: Compliant | 136 |
|
$20.0900 / $25.3900 | Buy Now |
DISTI #
70518167
|
RS | Character Display Modules LCD Serial 20x2 STN Gray Transflective I2C RS232 SPI | Newhaven Display International NHD-0220D3Z-FL-GBW-V3 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$29.7500 | RFQ |
|
Onlinecomponents.com | Serial LCD - 2 x 20 Character - STN-Gray - Yellow/Green Backlight - 116.0 x 37.0 mm RoHS: Compliant |
113 In Stock 432 Factory Stock |
|
$19.5100 / $26.1800 | Buy Now |
|
Master Electronics | Serial LCD - 2 x 20 Character - STN-Gray - Yellow/Green Backlight - 116.0 x 37.0 mm RoHS: Compliant |
113 In Stock 432 Factory Stock |
|
$19.5100 / $26.1800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NHD-0220D3Z-FL-GBW-V3
Newhaven Display International
Buy Now
Datasheet
|
Compare Parts:
NHD-0220D3Z-FL-GBW-V3
Newhaven Display International
LCD MOD SER CHAR 2X20 Y/G TRANSF
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEWHAVEN DISPLAY INTERNATIONAL INC | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Newhaven Display | |
Optoelectronic Device Type | GRAPHIC DOT MATRIX LCD DISPLAY |