Part Details for NHD-0220GZ-FL-YBW by Newhaven Display International
Overview of NHD-0220GZ-FL-YBW by Newhaven Display International
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Price & Stock for NHD-0220GZ-FL-YBW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NHD-0220GZ-FL-YBW-ND
|
DigiKey | LCD MOD 40DIG 20X2 TRANS YLW/GRN Min Qty: 1 Lead time: 16 Weeks Container: Box |
96 In Stock |
|
$9.1441 / $12.7000 | Buy Now |
DISTI #
763-NHD-0220GZ-FLYBW
|
Mouser Electronics | LCD Character Display Modules & Accessories 2 x 20 STN-Y/G 80.0 x 36.0 RoHS: Compliant | 87 |
|
$9.1400 / $12.7000 | Buy Now |
DISTI #
70518115
|
RS | Character Display Modules LCD NHD 2x20 STN Yel Grn Transflective 8-Bit Parallel | Newhaven Display International NHD-0220GZ-FL-YBW RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$10.8000 / $12.7000 | RFQ |
|
Onlinecomponents.com | LCD Character Display - 2 x 20 Characters - 5V - 8-Bit Parallel - Controller:SPLC780D OR ST7066U - 1x16 Top RoHS: Compliant |
140 In Stock 380 Factory Stock |
|
$8.8700 / $11.5000 | Buy Now |
|
Master Electronics | LCD Character Display - 2 x 20 Characters - 5V - 8-Bit Parallel - Controller:SPLC780D OR ST7066U - 1x16 Top RoHS: Compliant |
140 In Stock 380 Factory Stock |
|
$8.8700 / $11.5000 | Buy Now |
Part Details for NHD-0220GZ-FL-YBW
NHD-0220GZ-FL-YBW CAD Models
NHD-0220GZ-FL-YBW Part Data Attributes
|
NHD-0220GZ-FL-YBW
Newhaven Display International
Buy Now
Datasheet
|
Compare Parts:
NHD-0220GZ-FL-YBW
Newhaven Display International
Display
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEWHAVEN DISPLAY INTERNATIONAL INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Newhaven Display | |
Optoelectronic Device Type | 5 X 8 DOT MATRIX LCD DISPLAY |