-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Display
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NHD-0420DZ-NSW-BBW-ND
|
DigiKey | LCD MOD 80DIG 20X4 TRANSMISV WHT Min Qty: 1 Lead time: 16 Weeks Container: Box |
2718 In Stock |
|
$19.4473 / $27.0100 | Buy Now |
DISTI #
763-NHD-0420DZNSWBBW
|
Mouser Electronics | LCD Character Display Modules & Accessories STN- BLUE Transm 98.0 x 60.0 RoHS: Compliant | 207 |
|
$18.8300 / $24.9200 | Buy Now |
DISTI #
70518148
|
RS | Character Display Modules LCD NHD 4x20 STN BLUE Transmissive 8-Bit Parallel | Newhaven Display International NHD-0420DZ-NSW-BBW RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 102 |
|
$17.7400 / $24.9900 | Buy Now |
|
Onlinecomponents.com | LCD Character Display - 4 x 20 Character - STN- Blue - White Backlight - 98.0 x 60.0 mm RoHS: Compliant |
575 In Stock 500 On Order 1031 Factory Stock |
|
$18.2200 / $28.0900 | Buy Now |
DISTI #
NHD-0420DZ-NWB
|
TME | Display: LCD, alphanumeric, STN Negative, 20x2, blue, 90x60x13.6mm Min Qty: 1 | 0 |
|
$27.2000 / $28.6000 | RFQ |
|
Master Electronics | LCD Character Display - 4 x 20 Character - STN- Blue - White Backlight - 98.0 x 60.0 mm RoHS: Compliant |
575 In Stock 500 On Order 1031 Factory Stock |
|
$18.2200 / $28.0900 | Buy Now |
|
Neutron USA | Character Display Modules LCD NHD 4x20 STN BLUE Transmissive 8-Bit Parallel | 50 |
|
$134.8100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NHD-0420DZ-NSW-BBW
Newhaven Display International
Buy Now
Datasheet
|
Compare Parts:
NHD-0420DZ-NSW-BBW
Newhaven Display International
Display
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEWHAVEN DISPLAY INTERNATIONAL INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Newhaven Display | |
Optoelectronic Device Type | GRAPHIC DOT MATRIX LCD DISPLAY |