Part Details for NHD-0420E2Z-NSW-BBW by Newhaven Display International
Overview of NHD-0420E2Z-NSW-BBW by Newhaven Display International
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for NHD-0420E2Z-NSW-BBW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NHD-0420E2Z-NSW-BBW-ND
|
DigiKey | LCD MOD 80DIG 20X4 TRANSMISV WHT Min Qty: 1 Lead time: 16 Weeks Container: Box |
111 In Stock |
|
$25.9250 / $33.8400 | Buy Now |
DISTI #
763-NHD0420E2ZNSWBBW
|
Mouser Electronics | LCD Character Display Modules & Accessories STN- BLUE Transm 146.0 x 62.5 RoHS: Compliant | 494 |
|
$25.6600 / $33.0500 | Buy Now |
DISTI #
70518152
|
RS | Character Display Modules LCD NHD 4x20 STN BlueTransmissive 8-Bit Parallel | Newhaven Display International NHD-0420E2Z-NSW-BBW RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$30.2500 | RFQ |
|
Onlinecomponents.com | LCD Character Display - 4 x 20 Character - STN- Blue - White Backlight - 146.0 x 62.5 mm RoHS: Compliant |
908 In Stock 1679 Factory Stock |
|
$24.7600 / $34.8900 | Buy Now |
DISTI #
NHD-0420E2Z-NWB
|
TME | Display: LCD, alphanumeric, STN Negative, 20x2, blue, LED, PIN: 16 Min Qty: 1 | 0 |
|
$33.6000 / $35.8000 | RFQ |
Part Details for NHD-0420E2Z-NSW-BBW
NHD-0420E2Z-NSW-BBW CAD Models
NHD-0420E2Z-NSW-BBW Part Data Attributes
|
NHD-0420E2Z-NSW-BBW
Newhaven Display International
Buy Now
Datasheet
|
Compare Parts:
NHD-0420E2Z-NSW-BBW
Newhaven Display International
Display
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEWHAVEN DISPLAY INTERNATIONAL INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Newhaven Display | |
Character Font Type | 5x8 Dot | |
Characters Per Row | 20 | |
Display Height | 9.22 mm | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Optoelectronic Device Type | 5 X 8 DOT MATRIX LCD DISPLAY | |
Overall Depth | 13.6 mm | |
Overall Height | 62.5 mm | |
Overall Length | 146 mm | |
Rows Per Display | 4 | |
Supply Voltage-Nom | 5 V | |
Viewing Area Height | 43 mm |