Part Details for NHD-0420H1Z-FSW-GBW-3V3 by Newhaven Display International
Overview of NHD-0420H1Z-FSW-GBW-3V3 by Newhaven Display International
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Part Details for NHD-0420H1Z-FSW-GBW-3V3
NHD-0420H1Z-FSW-GBW-3V3 CAD Models
NHD-0420H1Z-FSW-GBW-3V3 Part Data Attributes
|
NHD-0420H1Z-FSW-GBW-3V3
Newhaven Display International
Buy Now
Datasheet
|
Compare Parts:
NHD-0420H1Z-FSW-GBW-3V3
Newhaven Display International
5 X 8 Dot Matrix LCD Display, LED, ROHS COMPLIANT PACKAGE
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NEWHAVEN DISPLAY INTERNATIONAL INC | |
Package Description | ROHS COMPLIANT PACKAGE | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Newhaven Display | |
Backlight | LED | |
Display Format | 20 X 4 | |
Display Height | 5.15 mm | |
Fluid Type | STN POSITIVE | |
Number of Functions | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Optoelectronic Device Type | 5 X 8 DOT MATRIX LCD DISPLAY | |
Polarization Mode | TRANSFLECTIVE | |
Supply Voltage-Nom | 3 V | |
Viewing Area Height | 28 mm | |
Viewing Area Length | 60 mm |