-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LCD MOD GRAPH 128X64 WH TRANSFL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NHD-12864WG-BTFH-V#N-ND
|
DigiKey | LCD MOD GRAPH 128X64 WH TRANSFL Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
1282 In Stock |
|
$21.4500 / $28.6000 | Buy Now |
DISTI #
763-12864WG-BTFH-VN
|
Mouser Electronics | LCD Graphic Display Modules & Accessories STN-Blue(-)128x64 75.0 x 52.7 RoHS: Compliant | 275 |
|
$21.4400 / $28.0000 | Buy Now |
DISTI #
70518182
|
RS | LCD Graphic Display, 128x64 Pix, 75x52.7, STN-BLUE (-), Transflective, 8-Bit Parallel | Newhaven Display International NHD-12864WG-BTFH-V#N RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$27.5300 | RFQ |
|
Onlinecomponents.com | LCD Graphic Display - 128 x 64 Pixels - 5V - 8-Bit Parallel - Controller:KS0108 - 1x20 Bottom RoHS: Compliant |
309 In Stock 1693 Factory Stock |
|
$20.8100 / $29.1800 | Buy Now |
DISTI #
NHD-12864WG-BTFHVN
|
TME | Display: LCD, graphical, 128x64, FSTN Positive, white, LED, PIN: 20 Min Qty: 1 | 0 |
|
$23.2000 / $28.0000 | RFQ |
|
Master Electronics | LCD Graphic Display - 128 x 64 Pixels - 5V - 8-Bit Parallel - Controller:KS0108 - 1x20 Bottom RoHS: Compliant |
309 In Stock 1693 Factory Stock |
|
$20.8100 / $29.1800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NHD-12864WG-BTFH-V#N
Newhaven Display International
Buy Now
Datasheet
|
Compare Parts:
NHD-12864WG-BTFH-V#N
Newhaven Display International
LCD MOD GRAPH 128X64 WH TRANSFL
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEWHAVEN DISPLAY INTERNATIONAL INC | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Newhaven Display | |
Optoelectronic Device Type | GRAPHIC DOT MATRIX LCD DISPLAY |