Part Details for NHD-2.4-240320CF-CTXI#-F by Newhaven Display International
Overview of NHD-2.4-240320CF-CTXI#-F by Newhaven Display International
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Price & Stock for NHD-2.4-240320CF-CTXI#-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NHD-2.4-240320CF-CTXI#-F-ND
|
DigiKey | LCD DISP TFT 2.4" 240X320 Min Qty: 1 Lead time: 18 Weeks Container: Box |
1275 In Stock |
|
$18.9240 / $19.8500 | Buy Now |
DISTI #
763-NHD240320CFCTXIF
|
Mouser Electronics | TFT Displays & Accessories 2.4" TFT RoHS: Compliant | 3486 |
|
$14.8000 / $16.9000 | Buy Now |
DISTI #
70543673
|
RS | Industrial Monitor, Color LCD TFT, 2.4 in, 240 x 320, Panel Mount, NHD Series | Newhaven Display International NHD-2.4-240320CF-CTXI#-F RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 92 |
|
$13.4700 | Buy Now |
|
Onlinecomponents.com | 2.4" TFT - 240 x 320 - 2.8V - 8-bit or 16-bit parallel - Controller:ST7789S - FFC ZIF RoHS: Compliant |
279 In Stock 9469 Factory Stock |
|
$18.7300 / $27.8500 | Buy Now |
DISTI #
NHD-2.4240320CF-CI
|
TME | Display: TFT, 2.4", 240x320, Illumin: LED, Dim: 42.32x59.91x3mm, RGB Min Qty: 1 | 0 |
|
$22.8000 / $24.5000 | RFQ |
|
Master Electronics | 2.4" TFT - 240 x 320 - 2.8V - 8-bit or 16-bit parallel - Controller:ST7789S - FFC ZIF RoHS: Compliant |
279 In Stock 9469 Factory Stock |
|
$18.7300 / $27.8500 | Buy Now |
Part Details for NHD-2.4-240320CF-CTXI#-F
NHD-2.4-240320CF-CTXI#-F CAD Models
NHD-2.4-240320CF-CTXI#-F Part Data Attributes:
|
NHD-2.4-240320CF-CTXI#-F
Newhaven Display International
Buy Now
Datasheet
|
Compare Parts:
NHD-2.4-240320CF-CTXI#-F
Newhaven Display International
LCD DISP TFT 2.4" 240X320
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEWHAVEN DISPLAY INTERNATIONAL INC | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Newhaven Display | |
Backlight | LED-WHITE | |
Diagonal Size | 2.4 | |
Number of Functions | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Optoelectronic Device Type | GRAPHIC DOT MATRIX LCD DISPLAY | |
Pixel Format | 240X320 | |
Polarization Mode | TRANSMISSIVE | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2.4 V | |
Supply Voltage-Nom | 3.3 V | |
Viewing Area Height | 37 mm | |
Viewing Area Length | 49 mm |