Part Details for NHD-7.0-800480EF-ASXN#-CTP by Newhaven Display International
Overview of NHD-7.0-800480EF-ASXN#-CTP by Newhaven Display International
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Audio and Video Systems
Automotive
Price & Stock for NHD-7.0-800480EF-ASXN#-CTP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NHD-7.0-800480EF-ASXN#-CTP-ND
|
DigiKey | LCD TFT DISPLAY WVGA 7" CAP T/S Min Qty: 1 Lead time: 18 Weeks Container: Tray |
410 In Stock |
|
$121.8500 | Buy Now |
DISTI #
763-708480EFASXN#CTP
|
Mouser Electronics | TFT Displays & Accessories 7" Sunlight Readable TFT MVA Cap Touch RoHS: Compliant | 1 |
|
$121.8400 / $121.8500 | Buy Now |
|
Onlinecomponents.com | 7.0" Sunlight Readable TFT MVA View Capacitive Touch - 800x480 Pixels - White LED Backlight - 165 x 104 x 4.9 mm RoHS: Compliant |
200 In Stock 425 Factory Stock |
|
$113.2800 / $118.2900 | Buy Now |
|
Master Electronics | 7.0" Sunlight Readable TFT MVA View Capacitive Touch - 800x480 Pixels - White LED Backlight - 165 x 104 x 4.9 mm RoHS: Compliant |
200 In Stock 425 Factory Stock |
|
$113.2800 / $118.2900 | Buy Now |
Part Details for NHD-7.0-800480EF-ASXN#-CTP
NHD-7.0-800480EF-ASXN#-CTP CAD Models
NHD-7.0-800480EF-ASXN#-CTP Part Data Attributes
|
NHD-7.0-800480EF-ASXN#-CTP
Newhaven Display International
Buy Now
Datasheet
|
Compare Parts:
NHD-7.0-800480EF-ASXN#-CTP
Newhaven Display International
LCD TFT DISPLAY WVGA 7" CAP T/S
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEWHAVEN DISPLAY INTERNATIONAL INC | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Newhaven Display | |
Optoelectronic Device Type | GRAPHIC DOT MATRIX LCD DISPLAY |