Part Details for NHD-C0220AA-FSW-FTW by Newhaven Display International
Overview of NHD-C0220AA-FSW-FTW by Newhaven Display International
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Part Details for NHD-C0220AA-FSW-FTW
NHD-C0220AA-FSW-FTW CAD Models
NHD-C0220AA-FSW-FTW Part Data Attributes
|
NHD-C0220AA-FSW-FTW
Newhaven Display International
Buy Now
Datasheet
|
Compare Parts:
NHD-C0220AA-FSW-FTW
Newhaven Display International
Display
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NEWHAVEN DISPLAY INTERNATIONAL INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Newhaven Display | |
Character Font Type | 5x7 + CSR | |
Characters Per Row | 20 | |
Display Height | 5.55 mm | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Overall Depth | 6 mm | |
Overall Height | 25 mm | |
Overall Length | 75 mm | |
Rows Per Display | 2 | |
Supply Voltage-Nom | 3.3 V | |
Viewing Area Height | 15 mm |