-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LCD COG GRAPH 128X32 WH TRANSFL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NHD-C12832A1Z-FS(RGB)-FBW-3V-ND
|
DigiKey | LCD COG GRAPH 128X32 WH TRANSFL Min Qty: 1 Lead time: 18 Weeks Container: Box |
1467 In Stock |
|
$9.7375 / $13.3400 | Buy Now |
DISTI #
763-12832A1ZFSRGBFBW
|
Mouser Electronics | LCD Graphic Display Modules & Accessories FSTN(+) RED BLU GRN 128x32 3V RoHS: Compliant | 273 |
|
$9.6000 / $13.1200 | Buy Now |
DISTI #
70518237
|
RS | Chip on Glass- Graphic, 128x32 Pixels, 41.4x24.3x4, FSTN (+), Transflect, 4-Bit / SPI | Newhaven Display International NHD-C12832A1Z-FS(RGB)-FBW-3V RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$12.7300 | RFQ |
DISTI #
NHD-C12832A1Z-FRGB
|
TME | Display: LCD, graphical, 128x32, COG,FSTN Positive, RGB, LED, 3VDC Min Qty: 1 | 41 |
|
$13.3000 / $14.1000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NHD-C12832A1Z-FS(RGB)-FBW-3V
Newhaven Display International
Buy Now
Datasheet
|
Compare Parts:
NHD-C12832A1Z-FS(RGB)-FBW-3V
Newhaven Display International
LCD COG GRAPH 128X32 WH TRANSFL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEWHAVEN DISPLAY INTERNATIONAL INC | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Newhaven Display | |
Optoelectronic Device Type | GRAPHIC DOT MATRIX LCD DISPLAY |