-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Display
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NHD-C12832A1Z-FSB-FBW-3V3-ND
|
DigiKey | LCD COG GRAPH 128X32 BLUE BKLT Min Qty: 1 Lead time: 18 Weeks Container: Box |
3431 In Stock |
|
$9.2016 / $12.7800 | Buy Now |
DISTI #
763-C12832A1ZFSBFBW3
|
Mouser Electronics | LCD Graphic Display Modules & Accessories FSTN+ Blue 128x32 3V RoHS: Compliant | 653 |
|
$9.2000 / $12.5100 | Buy Now |
DISTI #
70518238
|
RS | Chip on Glass- Graphic, 128x32 Pixels, 41.4x24.3x4, FSTN (+), Transflect, 4-Bit / SPI | Newhaven Display International NHD-C12832A1Z-FSB-FBW-3V3 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$12.3100 | RFQ |
|
Onlinecomponents.com | Chip on Glass- Graphic - 128 x 32 Pixels - 3V - 4-Bit / SPI - Controller:ST-7032 - 17-Pin RoHS: Compliant |
775 In Stock 1764 Factory Stock |
|
$8.9300 / $11.1900 | Buy Now |
DISTI #
NHD-C12832A1Z-FBF3
|
TME | Display: LCD, graphical, 128x32, COG,FSTN Positive, blue, LED, 3VDC Min Qty: 1 | 15 |
|
$12.7000 / $13.5000 | Buy Now |
|
Master Electronics | Chip on Glass- Graphic - 128 x 32 Pixels - 3V - 4-Bit / SPI - Controller:ST-7032 - 17-Pin RoHS: Compliant |
775 In Stock 1764 Factory Stock |
|
$8.9300 / $11.1900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NHD-C12832A1Z-FSB-FBW-3V3
Newhaven Display International
Buy Now
Datasheet
|
Compare Parts:
NHD-C12832A1Z-FSB-FBW-3V3
Newhaven Display International
Display
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEWHAVEN DISPLAY INTERNATIONAL INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Newhaven Display | |
Optoelectronic Device Type | GRAPHIC DOT MATRIX LCD DISPLAY |