-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Display
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NHD-C12864A1Z-FSW-FBW-HTT-ND
|
DigiKey | LCD COG GRAPH 128X64 NEUTRAL Min Qty: 1 Lead time: 18 Weeks Container: Box |
2869 In Stock |
|
$22.1880 / $25.0800 | Buy Now |
DISTI #
763-C12864A1ZFSWFBWH
|
Mouser Electronics | LCD Graphic Display Modules & Accessories FSTN (+) 80.0 x 54.0 x 10.2 RoHS: Compliant | 3432 |
|
$22.1200 / $25.0800 | Buy Now |
DISTI #
70518245
|
RS | Chip on Glass- Graphic + Heater, 128x64 Pixels, 80x54x10.2, FSTN (+), Transflect, SPI | Newhaven Display International NHD-C12864A1Z-FSW-FBW-HTT RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$28.5400 | RFQ |
|
Onlinecomponents.com | Chip on Glass- Graphic + Heater - 128 x 64 Pixels - 3.3V - SPI - Controller:ST-7565V - 12-Pin / PCB RoHS: Compliant |
521 In Stock 7689 Factory Stock |
|
$21.3200 / $25.8600 | Buy Now |
DISTI #
NHD-C12864A1Z-FWFH
|
TME | Display: LCD, graphical, 128x64, COG,FSTN Positive, white, LED Min Qty: 1 | 49 |
|
$28.0000 / $30.0000 | Buy Now |
|
Master Electronics | Chip on Glass- Graphic + Heater - 128 x 64 Pixels - 3.3V - SPI - Controller:ST-7565V - 12-Pin / PCB RoHS: Compliant |
521 In Stock 7689 Factory Stock |
|
$21.3200 / $25.8600 | Buy Now |
|
Neutron USA | Chip on Glass- Graphic + Heater, 128x64 Pixels, 80x54x10.2, FSTN (+), Transflect, SPI | 50 |
|
$59.9900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NHD-C12864A1Z-FSW-FBW-HTT
Newhaven Display International
Buy Now
Datasheet
|
Compare Parts:
NHD-C12864A1Z-FSW-FBW-HTT
Newhaven Display International
Display
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEWHAVEN DISPLAY INTERNATIONAL INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Newhaven Display | |
Optoelectronic Device Type | GRAPHIC DOT MATRIX LCD DISPLAY |