Part Details for NHI6144-E by National Hybrid Incorporated
Overview of NHI6144-E by National Hybrid Incorporated
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NHI6144-E
NHI6144-E CAD Models
NHI6144-E Part Data Attributes:
|
NHI6144-E
National Hybrid Incorporated
Buy Now
Datasheet
|
Compare Parts:
NHI6144-E
National Hybrid Incorporated
Logic IC Output Optocoupler, 8-Element, 1500V Isolation, HERMETIC SEALED PACKAGE-20
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NATIONAL HYBRID INC | |
Package Description | HERMETIC SEALED PACKAGE-20 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8541.40.80.00 | |
Configuration | COMPLEX | |
Isolation Voltage-Max | 1500 V | |
Number of Elements | 8 | |
On-State Current-Max | 0.04 A | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | LOGIC IC OUTPUT OPTOCOUPLER | |
Supply Voltage-Min | 4.5 V |