Part Details for NHOA-327211111 by Laser Components USA Inc
Overview of NHOA-327211111 by Laser Components USA Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Industrial Automation
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Part Details for NHOA-327211111
NHOA-327211111 CAD Models
NHOA-327211111 Part Data Attributes
|
NHOA-327211111
Laser Components USA Inc
Buy Now
Datasheet
|
Compare Parts:
NHOA-327211111
Laser Components USA Inc
Variable Attenuator, 400nm Min, 1800nm Max, 22dB Min, 36dB Max, Panel Mount
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | LASER COMPONENTS GMBH | |
Reach Compliance Code | unknown | |
Attenuation-Max | 36 dB | |
Attenuation-Min | 22 dB | |
Body Breadth | 25 mm | |
Body Height | 7 mm | |
Body Length or Diameter | 65.5 mm | |
Fiber Optic Device Type | VARIABLE ATTENUATOR | |
Fiber Type | SMF-28 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -5 °C | |
Operating Wavelength-Max | 1800 nm | |
Operating Wavelength-Min | 400 nm | |
Operating Wavelength-Nom | 780 nm | |
Return Loss-Min | 45 dB | |
Surface Mount | NO |