Part Details for NI-10M-2400 by Taitien Electronics Co Ltd
Overview of NI-10M-2400 by Taitien Electronics Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Agriculture Technology
Telecommunications
Price & Stock for NI-10M-2400
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1664-1016-ND
|
DigiKey | XTAL OSC OCXO 10.0000MHZ LVTTL Min Qty: 1 Lead time: 16 Weeks Container: Box |
180 In Stock |
|
$76.2045 / $85.3500 | Buy Now |
Part Details for NI-10M-2400
NI-10M-2400 CAD Models
NI-10M-2400 Part Data Attributes
|
NI-10M-2400
Taitien Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
NI-10M-2400
Taitien Electronics Co Ltd
TTL Output Clock Oscillator
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAITIEN ELECTRONICS CO LTD | |
Reach Compliance Code | unknown | |
Aging | 0.05 PPM/YEAR | |
Control Voltage-Max | 2.5 V | |
Control Voltage-Min | ||
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 3% | |
Frequency Stability-Voltage | 0.0005 ppm | |
Input Power | 1.3 W | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 5 | |
Operating Frequency-Nom | 10 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -30 °C | |
Oscillator Type | LVTTL | |
Output Load | 15 pF | |
Oven Supply Voltage | 5V | |
Package Equivalence Code | DIP5,1,700 | |
Physical Dimension | 36.32mm x 27.18mm x 13.36mm | |
Supply Current-Max | 800 mA | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Terminal Finish | TIN SILVER COPPER OVER NICKEL | |
Warm-up Power | 4 W | |
Warm-up Time-Max | 10 Minute |