Part Details for NI10U-M12-AP6X-H1141 by TURCK Inc
Overview of NI10U-M12-AP6X-H1141 by TURCK Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NI10U-M12-AP6X-H1141
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58T2089
|
Newark | Sensor, M12, 10Mm, Pnp, Connector, Sensing Range Max:10Mm, Thread Size - Metric:M12, Sensor Output:Pnp, Supply Voltage Dc Min:10V, Supply Voltage Dc Max:30V, Product Range:Ni10U-M12-Ap6X-H1141, Svhc:No Svhc (20-Jun-2016), Sensing Rohs Compliant: Yes |Turck NI10U-M12-AP6X-H1141 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$91.7900 / $105.0300 | Buy Now |
DISTI #
1908296
|
element14 Asia-Pacific | SENSOR, M12, 10MM, PNP, CONNECTOR RoHS: Compliant Min Qty: 1 Container: Each | 3 |
|
$113.5174 | Buy Now |
DISTI #
1908296
|
Farnell | SENSOR, M12, 10MM, PNP, CONNECTOR RoHS: Compliant Min Qty: 1 Lead time: 19 Weeks, 1 Days Container: Each | 3 |
|
$92.0797 / $105.3594 | Buy Now |
Part Details for NI10U-M12-AP6X-H1141
NI10U-M12-AP6X-H1141 CAD Models
NI10U-M12-AP6X-H1141 Part Data Attributes:
|
NI10U-M12-AP6X-H1141
TURCK Inc
Buy Now
Datasheet
|
Compare Parts:
NI10U-M12-AP6X-H1141
TURCK Inc
Proximity Sensor; Sensor Input Type:Inductive; Sensing Range Max:10mm; Sensor Output Type:PNP Transistor; Leaded Process Compatible:No; Peak Reflow Compatible (260 C):No; Sensing Face Diameter:12mm; Sensor Housing:Barrel
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | HANS TURCK GMBH & CO KG | |
Reach Compliance Code | unknown | |
Additional Feature | IP68; REVERSE POLARITY PROTECTION; SHORT-CIRCUIT PROTECTION | |
Body Height | 52 mm | |
Body Length or Diameter | 12 mm | |
Housing | METAL | |
Operating Current-Max | 200 mA | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Output Interface Type | 3-WIRE INTERFACE | |
Output Type | PNP | |
Package Shape/Style | BARREL | |
Sensors/Transducers Type | PROXIMITY SENSOR,INDUCTIVE | |
Supply Voltage-Max | 30 V | |
Supply Voltage-Min | 10 V | |
Termination Type | CONNECTOR |