Part Details for NJM2112M by New Japan Radio Co Ltd
Overview of NJM2112M by New Japan Radio Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for NJM2112M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 200 |
|
$2.9822 / $4.8360 | Buy Now |
Part Details for NJM2112M
NJM2112M CAD Models
NJM2112M Part Data Attributes
|
NJM2112M
New Japan Radio Co Ltd
Buy Now
Datasheet
|
Compare Parts:
NJM2112M
New Japan Radio Co Ltd
Operational Amplifier, 4 Func, 6000uV Offset-Max, BIPolar, PDSO14, DMP-14
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NEW JAPAN RADIO CO LTD | |
Part Package Code | SOIC | |
Package Description | SOP, SOP14,.25 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | New Japan Radio | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.3 µA | |
Bias Current-Max (IIB) @25C | 0.3 µA | |
Common-mode Reject Ratio-Min | 60 dB | |
Common-mode Reject Ratio-Nom | 74 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 6000 µV | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e6 | |
Length | 10 mm | |
Low-Offset | NO | |
Neg Supply Voltage Limit-Max | -7 V | |
Neg Supply Voltage-Nom (Vsup) | -2.5 V | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2 mm | |
Slew Rate-Nom | 3.2 V/us | |
Supply Current-Max | 11 mA | |
Supply Voltage Limit-Max | 7 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN BISMUTH | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Unity Gain BW-Nom | 9000 | |
Voltage Gain-Min | 1000 | |
Width | 5 mm |
Alternate Parts for NJM2112M
This table gives cross-reference parts and alternative options found for NJM2112M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NJM2112M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RC4136M | Operational Amplifier, 4 Func, 7500uV Offset-Max, BIPolar, PDSO14, SOIC-14 | Rochester Electronics LLC | NJM2112M vs RC4136M |
RC4136N | Operational Amplifier, 4 Func, 6000uV Offset-Max, BIPolar, PDIP14, | Raytheon Semiconductor | NJM2112M vs RC4136N |
RM4136JB | QUAD OP-AMP, 6000uV OFFSET-MAX, 3.5MHz BAND WIDTH, CDIP14, CERAMIC, DIP-14 | Texas Instruments | NJM2112M vs RM4136JB |
UA4136DMQB | Operational Amplifier, 4 Func, 6000uV Offset-Max, BIPolar, PDIP14, DIP-14 | Fairchild Semiconductor Corporation | NJM2112M vs UA4136DMQB |
RV4136N | Operational Amplifier, 4 Func, 7500uV Offset-Max, PDIP14, PLASTIC, DIP-14 | Fairchild Semiconductor Corporation | NJM2112M vs RV4136N |
LM4136CN | QUAD OP-AMP, 6000uV OFFSET-MAX, 3MHz BAND WIDTH, PDIP14, PLASTIC, DIP-14 | Texas Instruments | NJM2112M vs LM4136CN |
RM4136D/883 | Operational Amplifier, 4 Func, 6000uV Offset-Max, BIPolar, CDIP14, CERAMIC, DIP-14 | Fairchild Semiconductor Corporation | NJM2112M vs RM4136D/883 |
RM4136D/883B | Operational Amplifier, 4 Func, 6000uV Offset-Max, BIPolar, CDIP14, CERAMIC, DIP-14 | Fairchild Semiconductor Corporation | NJM2112M vs RM4136D/883B |
LM4136CM | QUAD OP-AMP, 6000uV OFFSET-MAX, 3MHz BAND WIDTH, PDSO14, 0.150 INCH, PLASTIC, SOP-14 | Texas Instruments | NJM2112M vs LM4136CM |
LM4136CN | Operational Amplifier, 4 Func, 6000uV Offset-Max, BIPolar, PDIP14, PLASTIC, DIP-14 | Rochester Electronics LLC | NJM2112M vs LM4136CN |