Part Details for NJM2236AM-(T1) by New Japan Radio Co Ltd
Overview of NJM2236AM-(T1) by New Japan Radio Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Industrial Automation
Audio and Video Systems
Electronic Manufacturing
Part Details for NJM2236AM-(T1)
NJM2236AM-(T1) CAD Models
NJM2236AM-(T1) Part Data Attributes:
|
NJM2236AM-(T1)
New Japan Radio Co Ltd
Buy Now
Datasheet
|
Compare Parts:
NJM2236AM-(T1)
New Japan Radio Co Ltd
Audio Tuner, 1-Band, PDSO8, DMP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NEW JAPAN RADIO CO LTD | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Built-in IF Amplifier | NO | |
Consumer IC Type | AUDIO TUNER | |
Input Frequency-Max (RF) | 108 MHz | |
Input Frequency-Min (RF) | 76 MHz | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e6 | |
Length | 5 mm | |
Number of Bands | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -20 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2 mm | |
Supply Current-Max | 8 mA | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 1.6 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Finish | TIN BISMUTH | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 5 mm |
Alternate Parts for NJM2236AM-(T1)
This table gives cross-reference parts and alternative options found for NJM2236AM-(T1). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NJM2236AM-(T1), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NJM2236AM-(TE1) | Audio Tuner, 1-Band, PDSO8, DMP-8 | New Japan Radio Co Ltd | NJM2236AM-(T1) vs NJM2236AM-(TE1) |
NJM2236AM-(T2) | Audio Tuner, 1-Band, PDSO8, DMP-8 | New Japan Radio Co Ltd | NJM2236AM-(T1) vs NJM2236AM-(T2) |
NJM2236AM | Audio Tuner, 1-Band, PDSO8, DMP-8 | New Japan Radio Co Ltd | NJM2236AM-(T1) vs NJM2236AM |
NJM2236AM-(TE2) | Audio Tuner, 1-Band, PDSO8, DMP-8 | New Japan Radio Co Ltd | NJM2236AM-(T1) vs NJM2236AM-(TE2) |
NJM2236AM-(TE4) | Audio Tuner, 1-Band, PDSO8, DMP-8 | New Japan Radio Co Ltd | NJM2236AM-(T1) vs NJM2236AM-(TE4) |
NJM2236AM-(TE3) | Audio Tuner, 1-Band, PDSO8, DMP-8 | New Japan Radio Co Ltd | NJM2236AM-(T1) vs NJM2236AM-(TE3) |