Part Details for NJM2370U47 by New Japan Radio Co Ltd
Overview of NJM2370U47 by New Japan Radio Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Energy and Power Systems
Renewable Energy
Electronic Manufacturing
Automotive
Part Details for NJM2370U47
NJM2370U47 CAD Models
NJM2370U47 Part Data Attributes:
|
NJM2370U47
New Japan Radio Co Ltd
Buy Now
Datasheet
|
Compare Parts:
NJM2370U47
New Japan Radio Co Ltd
Fixed Positive LDO Regulator, 4.7V, 0.3V Dropout, BIPolar, PDSO5, SOT-89, 5 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NEW JAPAN RADIO CO LTD | |
Part Package Code | SOT-89 | |
Package Description | SOF, FL6,.1,60 | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.3 V | |
Dropout Voltage1-Nom | 0.1 V | |
Input Voltage Absolute-Max | 20 V | |
Input Voltage-Max | 10.7 V | |
Input Voltage-Min | 5.7 V | |
JESD-30 Code | R-PDSO-F5 | |
JESD-609 Code | e6 | |
Length | 4.5 mm | |
Line Regulation-Max | 0.0282% | |
Load Regulation-Max | 0.0846% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current1-Max | 0.06 A | |
Output Voltage1-Max | 4.841 V | |
Output Voltage1-Min | 4.559 V | |
Output Voltage1-Nom | 4.7 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOF | |
Package Equivalence Code | FL6,.1,60 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.8 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | TIN BISMUTH | |
Terminal Form | FLAT | |
Terminal Pitch | 1.5 mm | |
Terminal Position | DUAL | |
Voltage Tolerance-Max | 3% | |
Width | 2.5 mm |
Alternate Parts for NJM2370U47
This table gives cross-reference parts and alternative options found for NJM2370U47. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NJM2370U47, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S-1131B47UC-N5G-TF | Fixed Positive LDO Regulator, 4.7V, 0.28V Dropout, CMOS, PDSO5, SOT-89, 5 PIN | ABLIC Inc. | NJM2370U47 vs S-1131B47UC-N5G-TF |
S-1131B47UC-N5G-TFG | 4.7 V FIXED POSITIVE LDO REGULATOR, 0.28 V DROPOUT, PDSO5, LEAD FREE, SOT-89, 5 PIN | ABLIC Inc. | NJM2370U47 vs S-1131B47UC-N5G-TFG |
S-1131B47UC-N5GTFG | Fixed Positive LDO Regulator, 4.7V, 0.28V Dropout, CMOS, PDSO5, LEAD FREE, SOT-89, 5 PIN | ABLIC Inc. | NJM2370U47 vs S-1131B47UC-N5GTFG |
S-1172B47-U5T1G | Fixed Positive LDO Regulator, 4.7V, 0.1V Dropout, CMOS, PDSO5, LEAD FREE, SOT-89, 5 PIN | ABLIC Inc. | NJM2370U47 vs S-1172B47-U5T1G |
S-1155B47-U5T1G | Fixed Positive LDO Regulator, 4.7V, 0.1V Dropout, CMOS, PDSO5, LEAD FREE, SOT-89, 5 PIN | ABLIC Inc. | NJM2370U47 vs S-1155B47-U5T1G |
R1170H471A-T1-F | Fixed Positive LDO Regulator, 4.7V, 0.18V Dropout, CMOS, PDSO6, SOT-89, 5 PIN | Ricoh Electronic Devices Co Ltd | NJM2370U47 vs R1170H471A-T1-F |