Part Details for NJM2876F05 by New Japan Radio Co Ltd
Overview of NJM2876F05 by New Japan Radio Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for NJM2876F05
NJM2876F05 CAD Models
NJM2876F05 Part Data Attributes:
|
NJM2876F05
New Japan Radio Co Ltd
Buy Now
Datasheet
|
Compare Parts:
NJM2876F05
New Japan Radio Co Ltd
Fixed Positive LDO Regulator, 5V, 0.18V Dropout, BIPolar, PDSO5, SOT-23, 5 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NEW JAPAN RADIO CO LTD | |
Part Package Code | SOT-23 | |
Package Description | LSSOP, | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Dropout Voltage1-Max | 0.18 V | |
Input Voltage-Max | 11 V | |
Input Voltage-Min | 6 V | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e6 | |
Length | 2.9 mm | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Output Current1-Max | 0.15 A | |
Output Voltage1-Max | 5.05 V | |
Output Voltage1-Min | 4.95 V | |
Output Voltage1-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.3 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | TIN BISMUTH | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Voltage Tolerance-Max | 1% | |
Width | 1.6 mm |
Alternate Parts for NJM2876F05
This table gives cross-reference parts and alternative options found for NJM2876F05. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NJM2876F05, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NCV551SN50T1 | Linear Voltage Regulator, LDO, CMOS Low Iq, 150 mA, TSOP-5, 3000-REEL | onsemi | NJM2876F05 vs NCV551SN50T1 |
NJM2871BF05-TE1 | Regulator, | Nisshinbo Micro Devices | NJM2876F05 vs NJM2871BF05-TE1 |
NJM2872A05 | Fixed Positive LDO Regulator, 5V, 0.18V Dropout, BIPolar, PDSO5, MTP-5 | New Japan Radio Co Ltd | NJM2876F05 vs NJM2872A05 |
NJM2801U1-0543 | Fixed Positive LDO Regulator, 5V, 0.18V Dropout, BIPolar, PDSO5, SOT-89, 5 PIN | New Japan Radio Co Ltd | NJM2876F05 vs NJM2801U1-0543 |
NCP551SN50T1G | LDO Regulator, 150 mA, Ultra-Low Dropout, Ultra-Low Iq Vout: 5.0 V, TSOP-5, 3000-REEL | onsemi | NJM2876F05 vs NCP551SN50T1G |
NJM2872BF05 | Fixed Positive LDO Regulator, 5V, 0.18V Dropout, BIPolar, PDSO5, SOT-23, 5 PIN | New Japan Radio Co Ltd | NJM2876F05 vs NJM2872BF05 |
NJM2871A05 | Fixed Positive LDO Regulator, 5V, 0.18V Dropout, BIPolar, PDSO5, MTP-5 | New Japan Radio Co Ltd | NJM2876F05 vs NJM2871A05 |
NJM2877F3-47 | Fixed Positive LDO Regulator, 4.7V, 0.18V Dropout, BIPolar, PDSO5, SC-88A, 5 PIN | New Japan Radio Co Ltd | NJM2876F05 vs NJM2877F3-47 |
NJM2872A05-(TE2) | Fixed Positive LDO Regulator, 5V, 0.18V Dropout, BIPolar, PDSO5, MTP-5 | New Japan Radio Co Ltd | NJM2876F05 vs NJM2872A05-(TE2) |
NJM287205-(TE2) | Fixed Positive LDO Regulator, 5V, 0.18V Dropout, BIPolar, PDSO5, MTP-5 | New Japan Radio Co Ltd | NJM2876F05 vs NJM287205-(TE2) |