Part Details for NJM2903L by New Japan Radio Co Ltd
Overview of NJM2903L by New Japan Radio Co Ltd
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for NJM2903L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 16 Weeks | 0 |
|
$0.4190 | Buy Now |
|
Bristol Electronics | 180 |
|
RFQ | ||
|
Quest Components | COMPARATOR, 2 FUNC, 7000UV OFFSET-MAX, 1500NS RESPONSE TIME, BIPOLAR, PSIP8 | 144 |
|
$0.8380 / $1.6760 | Buy Now |
Part Details for NJM2903L
NJM2903L CAD Models
NJM2903L Part Data Attributes
|
NJM2903L
New Japan Radio Co Ltd
Buy Now
Datasheet
|
Compare Parts:
NJM2903L
New Japan Radio Co Ltd
Comparator, 2 Func, 7000uV Offset-Max, 1500ns Response Time, BIPolar, PSIP8, SIP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NEW JAPAN RADIO CO LTD | |
Part Package Code | SIP | |
Package Description | SIP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | New Japan Radio | |
Amplifier Type | COMPARATOR | |
Average Bias Current-Max (IIB) | 0.25 µA | |
Bias Current-Max (IIB) @25C | 0.25 µA | |
Input Offset Voltage-Max | 7000 µV | |
JESD-30 Code | R-PSIP-T8 | |
JESD-609 Code | e6 | |
Length | 19 mm | |
Neg Supply Voltage Limit-Max | ||
Neg Supply Voltage-Nom (Vsup) | ||
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Type | OPEN-COLLECTOR | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SIP | |
Package Equivalence Code | SIP8,.06 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Response Time-Nom | 1500 ns | |
Seated Height-Max | 8.3 mm | |
Supply Current-Max | 1 mA | |
Supply Voltage Limit-Max | 36 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN BISMUTH | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Width | 3 mm |
Alternate Parts for NJM2903L
This table gives cross-reference parts and alternative options found for NJM2903L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NJM2903L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NJM2903S | Comparator, 2 Func, 7000uV Offset-Max, 1500ns Response Time, BIPolar, PSIP9, SIP-9 | New Japan Radio Co Ltd | NJM2903L vs NJM2903S |