Part Details for NJM2903S by New Japan Radio Co Ltd
Overview of NJM2903S by New Japan Radio Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for NJM2903S
NJM2903S CAD Models
NJM2903S Part Data Attributes
|
NJM2903S
New Japan Radio Co Ltd
Buy Now
Datasheet
|
Compare Parts:
NJM2903S
New Japan Radio Co Ltd
Comparator, 2 Func, 7000uV Offset-Max, 1500ns Response Time, BIPolar, PSIP9, SIP-9
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NEW JAPAN RADIO CO LTD | |
Part Package Code | SIP | |
Package Description | SIP, SIP9,.1 | |
Pin Count | 9 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Amplifier Type | COMPARATOR | |
Average Bias Current-Max (IIB) | 0.25 µA | |
Bias Current-Max (IIB) @25C | 0.25 µA | |
Input Offset Voltage-Max | 7000 µV | |
JESD-30 Code | R-PSIP-T9 | |
JESD-609 Code | e0 | |
Length | 22 mm | |
Moisture Sensitivity Level | 2 | |
Neg Supply Voltage Limit-Max | ||
Neg Supply Voltage-Nom (Vsup) | ||
Number of Functions | 2 | |
Number of Terminals | 9 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Type | OPEN-COLLECTOR | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SIP | |
Package Equivalence Code | SIP9,.1 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Response Time-Nom | 1500 ns | |
Seated Height-Max | 7.2 mm | |
Supply Current-Max | 1.5 mA | |
Supply Voltage Limit-Max | 36 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Width | 2.8 mm |
Alternate Parts for NJM2903S
This table gives cross-reference parts and alternative options found for NJM2903S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NJM2903S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NJM2403M-(TE1) | Comparator, 2 Func, 10000uV Offset-Max, 1500ns Response Time, BIPolar, PDSO8, DMP-8 | New Japan Radio Co Ltd | NJM2903S vs NJM2403M-(TE1) |
AN6913L | Comparator, 2 Func, 5000uV Offset-Max, 1300ns Response Time, BIPolar, PSIP9, SIP-9 | Panasonic Electronic Components | NJM2903S vs AN6913L |
NJM2403M-(TE2) | Comparator, 2 Func, 10000uV Offset-Max, 1500ns Response Time, BIPolar, PDSO8, DMP-8 | New Japan Radio Co Ltd | NJM2903S vs NJM2403M-(TE2) |
NJM2403M-(T1) | Comparator, 2 Func, 10000uV Offset-Max, 1500ns Response Time, BIPolar, PDSO8, DMP-8 | New Japan Radio Co Ltd | NJM2903S vs NJM2403M-(T1) |
NJM2903L | Comparator, 2 Func, 7000uV Offset-Max, 1500ns Response Time, BIPolar, PSIP8, SIP-8 | New Japan Radio Co Ltd | NJM2903S vs NJM2903L |
NJM2403M-(TE4) | Comparator, 2 Func, 10000uV Offset-Max, 1500ns Response Time, BIPolar, PDSO8, DMP-8 | New Japan Radio Co Ltd | NJM2903S vs NJM2403M-(TE4) |