Part Details for NJM2930L-05(T1) by New Japan Radio Co Ltd
Overview of NJM2930L-05(T1) by New Japan Radio Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NJM2930L-05(T1)
NJM2930L-05(T1) CAD Models
NJM2930L-05(T1) Part Data Attributes:
|
NJM2930L-05(T1)
New Japan Radio Co Ltd
Buy Now
Datasheet
|
Compare Parts:
NJM2930L-05(T1)
New Japan Radio Co Ltd
5V FIXED POSITIVE LDO REGULATOR, 0.6V DROPOUT, PBCY3, TO-92, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEW JAPAN RADIO CO LTD | |
Part Package Code | TO-92 | |
Package Description | TO-92, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
Dropout Voltage1-Max | 0.6 V | |
Input Voltage-Max | 26 V | |
Input Voltage-Min | 6 V | |
JESD-30 Code | O-PBCY-T3 | |
JESD-609 Code | e6 | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Output Current1-Max | 0.1 A | |
Output Voltage1-Max | 5.5 V | |
Output Voltage1-Min | 4.5 V | |
Output Voltage1-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-92 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Finish | TIN BISMUTH | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for NJM2930L-05(T1)
This table gives cross-reference parts and alternative options found for NJM2930L-05(T1). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NJM2930L-05(T1), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NJM2930L-05(T3) | 5V FIXED POSITIVE LDO REGULATOR, 0.6V DROPOUT, PBCY3, TO-92, 3 PIN | New Japan Radio Co Ltd | NJM2930L-05(T1) vs NJM2930L-05(T3) |
NJM2930L-05-(T2) | 5V FIXED POSITIVE LDO REGULATOR, 0.6V DROPOUT, PBCY3, TO-92, 3 PIN | New Japan Radio Co Ltd | NJM2930L-05(T1) vs NJM2930L-05-(T2) |
NJM2930L05-(T1) | 5V FIXED POSITIVE LDO REGULATOR, 0.6V DROPOUT, PBCY3, TO-92, 3 PIN | New Japan Radio Co Ltd | NJM2930L-05(T1) vs NJM2930L05-(T1) |
NJM2930L-05-(T1) | 5V FIXED POSITIVE LDO REGULATOR, 0.6V DROPOUT, PBCY3, TO-92, 3 PIN | New Japan Radio Co Ltd | NJM2930L-05(T1) vs NJM2930L-05-(T1) |
NJM2930L-05(T2) | 5V FIXED POSITIVE LDO REGULATOR, 0.6V DROPOUT, PBCY3, TO-92, 3 PIN | New Japan Radio Co Ltd | NJM2930L-05(T1) vs NJM2930L-05(T2) |
NJM2930L05-(T3) | 5V FIXED POSITIVE LDO REGULATOR, 0.6V DROPOUT, PBCY3, TO-92, 3 PIN | New Japan Radio Co Ltd | NJM2930L-05(T1) vs NJM2930L05-(T3) |
NJM2930L-05 | 5V FIXED POSITIVE LDO REGULATOR, 0.6V DROPOUT, PBCY3, TO-92, 3 PIN | New Japan Radio Co Ltd | NJM2930L-05(T1) vs NJM2930L-05 |
NJM2930L-05-(T3) | 5V FIXED POSITIVE LDO REGULATOR, 0.6V DROPOUT, PBCY3, TO-92, 3 PIN | New Japan Radio Co Ltd | NJM2930L-05(T1) vs NJM2930L-05-(T3) |
NJM2930L05 | Fixed Positive LDO Regulator, 5V, 0.6V Dropout, BIPolar, PBCY3, TO-92, 3 PIN | New Japan Radio Co Ltd | NJM2930L-05(T1) vs NJM2930L05 |